Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS29WS128P0SBFW000
Order Code2768015
Product Range1.8V Parallel Burst NOR Flash Memories
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29WS128P0SBFW000
Order Code2768015
Product Range1.8V Parallel Burst NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density128Mbit
Memory Configuration8M x 16bit
InterfacesCFI, Parallel
IC Case / PackageVFBGA
No. of Pins84Pins
Clock Frequency Max80MHz
Access Time80ns
Supply Voltage Min1.7V
Supply Voltage Max1.95V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range1.8V Parallel Burst NOR Flash Memories
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
8M x 16bit
IC Case / Package
VFBGA
Clock Frequency Max
80MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
-
Operating Temperature Min
-25°C
Product Range
1.8V Parallel Burst NOR Flash Memories
Memory Density
128Mbit
Interfaces
CFI, Parallel
No. of Pins
84Pins
Access Time
80ns
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00063
Product traceability