8M x 16bit More - Integrated Circuits:
12 Products FoundFind a huge range of 8M x 16bit More - Integrated Circuits at Farnell® UK. We stock a wide range of More - Integrated Circuits, such as 512K x 8bit, 256K x 8bit, 256K x 16bit & 512K x 16bit More - Integrated Circuits from the worlds top manufacturers including: Infineon, Integrated Silicon Solution / Issi, Amic & Micron
View
Buyer
Engineer
Manufacturer
DRAM Type
Flash Memory Type
Memory Density
Memory Configuration
IC Case / Package
No. of Pins
Clock Frequency Max
Interfaces
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
Operating Temperature Min
Operating Temperature Max
IC Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.130 10+ £3.100 25+ £3.070 50+ £3.040 100+ £3.000 More Pricing... | Min: 1 / Mult: 1 | - | Parallel NOR | 128Mbit | 8M x 16bit | TSOP | 56Pins | - | Parallel | 100ns | 2.7V | 3.6V | 3V | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | |||||
Each | 1+ £3.580 10+ £3.340 25+ £3.170 50+ £3.140 100+ £3.100 More Pricing... | Min: 1 / Mult: 1 | - | Parallel NOR | 128Mbit | 8M x 16bit | FBGA | 64Pins | - | Parallel | 100ns | 2.7V | 3.6V | - | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | |||||
Each | 1+ £3.440 10+ £3.140 25+ £3.120 50+ £3.090 100+ £3.070 More Pricing... | Min: 1 / Mult: 1 | - | Parallel NOR | 128Mbit | 8M x 16bit | FBGA | 64Pins | - | Parallel | 100ns | 2.7V | 3.6V | - | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | |||||
Each | 1+ £2.610 10+ £2.080 25+ £1.980 50+ £1.870 100+ £1.770 | Min: 1 / Mult: 1 | SDR | - | 128Mbit | 8M x 16bit | TSOP-II | 54Pins | 143MHz | - | - | - | - | 3.3V | -40°C | 85°C | Surface Mount | IS42S | |||||
Each | 1+ £4.510 10+ £4.200 25+ £4.070 50+ £3.980 100+ £3.880 More Pricing... | Min: 1 / Mult: 1 | SDR | - | 128Mbit | 8M x 16bit | TSOP | 54Pins | 166MHz | - | - | - | - | 3.3V | -40°C | 85°C | Surface Mount | - | |||||
Each | 1+ £0.551 10+ £0.413 | Min: 1 / Mult: 1 | - | Parallel NOR | 128Mbit | 8M x 16bit | FBGA | 64Pins | - | Parallel | 100ns | 2.7V | 3.6V | 3V | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | |||||
Each | 1+ £2.490 10+ £2.280 | Min: 1 / Mult: 1 | SDR | - | 128Mbit | 8M x 16bit | BGA | 54Pins | 166MHz | - | - | - | - | 3.3V | -40°C | 85°C | Surface Mount | IS42S | |||||
Each | 1+ £3.480 10+ £2.750 25+ £2.610 50+ £1.880 100+ £1.840 More Pricing... | Min: 1 / Mult: 1 | SDRAM | - | 128Mbit | 8M x 16bit | TSOP-II | 54Pins | 143MHz | - | - | - | - | 3.3V | 0°C | 70°C | Surface Mount | A43 | |||||
Each | 1+ £2.670 10+ £2.210 25+ £1.980 50+ £1.830 100+ £1.710 | Min: 1 / Mult: 1 | DDR | - | 128Mbit | 8M x 16bit | TSOP-II | 66Pins | 166MHz | - | - | - | - | 2.5V | -40°C | 85°C | Surface Mount | IS43R | |||||
Each | 1+ £9.120 10+ £7.930 25+ £7.750 50+ £7.720 100+ £6.840 | Min: 1 / Mult: 1 | - | Parallel NOR | 128Mbit | 8M x 16bit | VFBGA | 84Pins | 80MHz | CFI, Parallel | 80ns | 1.7V | 1.95V | - | -25°C | 85°C | Surface Mount | 1.8V Parallel Burst NOR Flash Memories | |||||
2774199 | Each | 1+ £8.110 10+ £6.960 25+ £6.810 50+ £6.770 100+ £5.960 More Pricing... | Min: 1 / Mult: 1 | - | Parallel NOR | 128Mbit | 8M x 16bit | FBGA | 80Pins | - | Parallel | 70ns | 2.7V | 3.6V | - | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||
Each | 1+ £9.120 10+ £7.930 25+ £7.750 50+ £7.720 100+ £6.840 | Min: 1 / Mult: 1 | - | Parallel NOR | 128Mbit | 8M x 16bit | VFBGA | 84Pins | 66MHz | CFI, Parallel | 80ns | 1.7V | 1.95V | - | -25°C | 85°C | Surface Mount | 1.8V Parallel Burst NOR Flash Memories |