Print Page
Product Information
ManufacturerAMIC
Manufacturer Part NoA43L3616AV-7F
Order Code1907103
Product RangeA43
Technical Datasheet
DRAM TypeSDRAM
Memory Density128Mbit
Memory Configuration8M x 16bit
Clock Frequency Max143MHz
IC Case / PackageTSOP-II
No. of Pins54Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeA43
Product Overview
The A43L3616AV-7F is a 134217728-bit synchronous high data rate Dynamic RAM organized as 4 x 2097152 words by 16-bit, fabricated with AMICs high performance CMOS technology. Synchronous design allows precise cycle control with the use of system clock. I/O transactions are possible on every clock cycle. Range of operating frequencies, programmable latencies allow the same device to be useful for a variety of high bandwidth, high performance memory system applications.
- JEDEC standard 3.3±0.3V power supply
- LVTTL compatible with multiplexed address
- Four banks/pulse RAS
- MRS cycle with address key programs - CAS Latency, burst length and burst type
- All inputs are sampled at the positive going edge of the system clock
- Burst read 1-bit write operation
- DQM for masking
- Auto and self refresh
- 64ms Refresh period
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
DRAM Type
SDRAM
Memory Configuration
8M x 16bit
IC Case / Package
TSOP-II
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Product Range
A43
Memory Density
128Mbit
Clock Frequency Max
143MHz
No. of Pins
54Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423231
US ECCN:3A991.b.1.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188