Print Page
PYBE30-Q24-S3H
Isolated Through Hole DC/DC Converter, ITE, 4:1, 19.8 W, 1 Output, 3.3 V, 6 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPYBE30-Q24-S3H
Order Code4220645
Product RangePYBE30 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoPYBE30-Q24-S3H
Order Code4220645
Product RangePYBE30 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max19.8W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width26.2mm
Height16.5mm
Depth51.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangePYBE30 Series
Product Overview
PYBE30-Q24-S3H is a PYBE30 series high-efficiency isolated DC to DC converter packaged in an industry standard footprint. Supporting a 4:1 input range and regulated output, the series is ideal for battery-driven applications where charging and discharging conditions require an ultra-wide input range. This encapsulated unit also come standard with an operating temperature range of -40 to +85°C, providing a rugged solution for use in harsh environments.
- 9VDC to 36VDC input voltage range (24VDC typical), single regulated output
- 3.3VDC output voltage, 6000mA maximum output current, 19.8W maximum output power
- With heatsink, 85% typical efficiency
- Industry standard pin-out, 1500VDC isolation
- Overvoltage protection, overcurrent protection and continuous short circuit protection
- Certified to 62368-1: EN, BS EN and 60950: UL
- Typical switching frequency is 300KHz PWM mode)
- Aluminium alloy case material
- Board mounting style
- Dimension is 51.40 x 26.20 x 16.50mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
16.5mm
Input Voltage DC Min
9V
Product Range
PYBE30 Series
DC / DC Converter Type
DIP
Output Power Max
19.8W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
26.2mm
Depth
51.4mm
Input Voltage DC Max
36V
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037