ex VAT

Isolated Through Hole DC / DC Converters:

22 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4293624

RoHS

Each
1+
£25.460
5+
£25.270
10+
£25.160
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
12VDC
2.5A
-
-
Regulated
1.5kV
48V
Fixed
26.2mm
16.5mm
51.4mm
18V
75V
PYBE30 Series
4293625

RoHS

Each
1+
£25.460
5+
£25.270
10+
£25.160
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
24VDC
1.25A
-
-
Regulated
1.5kV
48V
Fixed
26.2mm
16.5mm
51.4mm
18V
75V
PYBE30 Series
4293623

RoHS

Each
1+
£25.900
5+
£25.330
10+
£25.230
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
5VDC
6A
-
-
Regulated
1.5kV
48V
Fixed
26.2mm
16.5mm
51.4mm
18V
75V
PYBE30 Series
4220666

RoHS

Each
1+
£33.410
5+
£31.740
10+
£31.110
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
15V
2A
-
-
Regulated
1.5kV
24V
Fixed
26.2mm
16.5mm
51.4mm
9V
36V
PYBE30 Series
4220668

RoHS

Each
1+
£29.290
5+
£25.090
10+
£24.590
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
5VDC
3A
-5V
-3A
Regulated
1.5kV
24V
Fixed
26.2mm
16.5mm
51.4mm
9V
36V
PYBE30 Series
4220665

RoHS

Each
1+
£29.610
5+
£26.820
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
12VDC
2.5A
-
-
Regulated
1.5kV
24V
Fixed
26.2mm
16.5mm
51.4mm
9V
36V
PYBE30 Series
4220667

RoHS

Each
1+
£43.860
5+
£38.760
10+
£34.720
20+
£34.030
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
24VDC
1.25A
-
-
Regulated
1.5kV
24V
Fixed
26.2mm
16.5mm
51.4mm
9V
36V
PYBE30 Series
4149781

RoHS

Each
1+
£58.480
5+
£47.450
Min: 1 / Mult: 1
ITE
DIP
4:1
60W
1 Output
5VDC
12A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
26.2mm
16.5mm
51.4mm
9V
36V
PQC60 Series
4220669

RoHS

Each
1+
£17.410
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
12VDC
1.25A
-12V
-1.25A
Regulated
1.5kV
24V
Fixed
26.2mm
16.5mm
51.4mm
9V
36V
PYBE30 Series
4149783

RoHS

Each
1+
£58.480
Min: 1 / Mult: 1
ITE
DIP
4:1
60W
1 Output
12VDC
5A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
26.2mm
16.5mm
51.4mm
9V
36V
PQC60 Series
4220647

RoHS

Each
19+
£34.450
Min: 19 / Mult: 19
ITE
DIP
4:1
30W
2 Output
15V
1A
-15V
-1A
Regulated
1.5kV
24V
Fixed
26.2mm
16.5mm
51.4mm
9V
36V
PYBE30 Series
4220670

RoHS

Each
1+
£30.700
5+
£27.130
10+
£24.300
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
24VDC
625mA
-24V
-625mA
Regulated
1.5kV
24V
Fixed
26.2mm
16.5mm
51.4mm
9V
36V
PYBE30 Series
4149785

RoHS

Each
1+
£58.480
5+
£43.460
10+
£42.590
Min: 1 / Mult: 1
ITE
DIP
4:1
60W
1 Output
15V
4A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
26.2mm
16.5mm
51.4mm
9V
36V
PQC60 Series
4220664

RoHS

Each
1+
£17.540
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
5VDC
6A
-
-
Regulated
1.5kV
24V
Fixed
26.2mm
16.5mm
51.4mm
9V
36V
PYBE30 Series
4220646

RoHS

Each
19+
£34.450
Min: 19 / Mult: 19
ITE
DIP
4:1
30W
1 Output
9V
3.333A
-
-
Regulated
1.5kV
24V
Fixed
26.2mm
16.5mm
51.4mm
9V
36V
PYBE30 Series
4149788

RoHS

Each
1+
£58.480
5+
£49.950
10+
£48.950
Min: 1 / Mult: 1
ITE
DIP
4:1
60W
1 Output
24VDC
2.5A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
26.2mm
16.5mm
51.4mm
9V
36V
PQC60 Series
4220645

RoHS

Each
19+
£34.450
Min: 19 / Mult: 19
ITE
DIP
4:1
19.8W
1 Output
3.3V
6A
-
-
Regulated
1.5kV
24V
Fixed
26.2mm
16.5mm
51.4mm
9V
36V
PYBE30 Series
4296868

RoHS

Each
19+
£36.090
Min: 19 / Mult: 19
ITE
DIP
4:1
30W
2 Output
12VDC
1.25A
-12V
-1.25A
Regulated
1.5kV
48V
Fixed
26.2mm
16.5mm
51.4mm
18V
75V
PYBE30 Series
4296865

RoHS

Each
19+
£36.090
Min: 19 / Mult: 19
ITE
DIP
4:1
19.8W
1 Output
3.3V
6A
-
-
Regulated
1.5kV
48V
Fixed
26.2mm
16.5mm
51.4mm
18V
75V
PYBE30 Series
4296867

RoHS

Each
19+
£42.500
Min: 19 / Mult: 19
ITE
DIP
4:1
30W
2 Output
5VDC
3A
-5V
-3A
Regulated
1.5kV
48V
Fixed
26.2mm
16.5mm
51.4mm
18V
75V
PYBE30 Series
4296866

RoHS

Each
19+
£36.090
Min: 19 / Mult: 19
ITE
DIP
4:1
30W
1 Output
15V
2A
-
-
Regulated
1.5kV
48V
Fixed
26.2mm
16.5mm
51.4mm
18V
75V
PYBE30 Series
4296869

RoHS

Each
19+
£36.090
Min: 19 / Mult: 19
ITE
DIP
4:1
30W
2 Output
15V
1A
-15V
-1A
Regulated
1.5kV
48V
Fixed
26.2mm
16.5mm
51.4mm
18V
75V
PYBE30 Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account