Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No380LX123M063A052
Order Code1272951
Product Range380LX Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No380LX123M063A052
Order Code1272951
Product Range380LX Series
Technical Datasheet
Capacitance12000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85C
PolarityPolar
Lead Spacing10mm
Product Diameter35mm
Product Range380LX Series
ESR0.028ohm
Product Height50mm
Ripple Current8.3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Alternatives for 380LX123M063A052
2 Products Found
Technical Specifications
Capacitance
12000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
ESR
0.028ohm
Ripple Current
8.3A
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
63V
Capacitance Tolerance
20%
Lifetime @ Temperature
3000 hours @ 85C
Lead Spacing
10mm
Product Range
380LX Series
Product Height
50mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235