0
0 Items£0.00
ex VAT
ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

34 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
776993

RoHS

Each
1+
£57.33
5+
£51.56
12+
£45.78
60+
£42.27
108+
£40.92
Min: 1 / Mult: 1
10000µF
200V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
105mm
31.7mm
0.028ohm
15.9A
-40°C
85°C
2474590

RoHS

Date/Lot Code

Each
1+
£8.79
3+
£8.07
5+
£7.34
10+
£6.62
20+
£6.12
More Pricing...
Min: 1 / Mult: 1
6800µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
30mm
10mm
0.028ohm
3.3A
-40°C
105°C
471513

RoHS

Date/Lot Code

Each
1+
£53.81
5+
£51.79
12+
£47.48
60+
£41.39
108+
£40.56
Min: 1 / Mult: 1
10000µF
200V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
105mm
31.7mm
0.028ohm
15.9A
-40°C
85°C
1166574

RoHS

Date/Lot Code

Each
1+
£16.76
3+
£12.98
5+
£12.24
10+
£11.50
20+
£10.32
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
50mm
10mm
0.028ohm
9.5A
-40°C
85°C
2729200

RoHS

Date/Lot Code

Each
1+
£79.27
8+
£65.58
16+
£62.39
56+
£59.74
104+
£59.73
Min: 1 / Mult: 1
8200µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
131mm
31.8mm
0.028ohm
28.8A
-40°C
85°C
3772313

RoHS

Date/Lot Code

Each
1+
£69.00
10+
£68.26
20+
£66.89
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
76mm
105mm
31.8mm
0.028ohm
14.6A
-40°C
85°C
4657186

RoHS

Date/Lot Code

Each
1+
£43.93
5+
£39.17
10+
£34.76
20+
£32.44
40+
£31.75
More Pricing...
Min: 1 / Mult: 1
3900µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
50mm
100mm
-
0.028ohm
10.9A
-40°C
85°C
2750320

RoHS

Date/Lot Code

Each
1+
£10.94
5+
£9.64
10+
£8.33
20+
£7.66
40+
£6.79
More Pricing...
Min: 1 / Mult: 1
2200µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
30mm
50mm
10mm
0.028ohm
4.88A
-40°C
85°C
4377240

RoHS

Date/Lot Code

Each
1+
£93.73
3+
£82.01
Min: 1 / Mult: 1
10000µF
200V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
105mm
31.8mm
0.028ohm
15.9A
-40°C
85°C
776956

RoHS

Date/Lot Code

Each
1+
£27.34
5+
£24.19
24+
£21.04
72+
£18.34
120+
£17.97
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS31 Series
51mm
82mm
22.2mm
0.028ohm
10.5A
-40°C
85°C
471471

RoHS

Date/Lot Code

Each
1+
£28.53
5+
£24.79
24+
£21.04
72+
£18.78
120+
£18.40
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.028ohm
10.5A
-40°C
85°C
2950813

RoHS

Date/Lot Code

Each
1008+
£7.22
Min: 1008 / Mult: 1008
18000µF
63V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
50mm
10mm
0.028ohm
10.54A
-40°C
105°C
2950917

RoHS

Date/Lot Code

Each
1080+
£6.58
Min: 1080 / Mult: 1080
18000µF
63V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
50mm
-
0.028ohm
10.54A
-40°C
105°C
2950866

RoHS

Date/Lot Code

Each
1000+
£4.89
Min: 1000 / Mult: 1000
47000µF
25V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
50mm
10mm
0.028ohm
11.43A
-40°C
105°C
2951021

RoHS

Date/Lot Code

Each
1008+
£7.40
Min: 1008 / Mult: 1008
18000µF
63V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
50mm
10mm
0.028ohm
10.54A
-40°C
105°C
2951167

RoHS

Date/Lot Code

Each
1000+
£4.81
Min: 1000 / Mult: 1000
47000µF
25V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
50mm
-
0.028ohm
11.43A
-40°C
105°C
2951229

RoHS

Date/Lot Code

Each
1080+
£6.58
Min: 1080 / Mult: 1080
18000µF
63V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
50mm
-
0.028ohm
10.54A
-40°C
105°C
2951074

RoHS

Date/Lot Code

Each
1000+
£4.81
Min: 1000 / Mult: 1000
47000µF
25V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
50mm
10mm
0.028ohm
11.43A
-40°C
105°C
2950959

RoHS

Date/Lot Code

Each
1000+
£4.81
Min: 1000 / Mult: 1000
47000µF
25V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
50mm
-
0.028ohm
11.43A
-40°C
105°C
2951282

RoHS

Date/Lot Code

Each
1000+
£4.61
Min: 1000 / Mult: 1000
47000µF
25V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
50mm
-
0.028ohm
11.43A
-40°C
105°C
2951125

RoHS

Date/Lot Code

Each
1080+
£6.58
Min: 1080 / Mult: 1080
18000µF
63V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
50mm
-
0.028ohm
10.54A
-40°C
105°C
3525339

RoHS

Each
1+
£53.16
3+
£50.83
5+
£49.44
10+
£48.75
20+
£46.68
More Pricing...
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
130.7mm
28.5mm
0.028ohm
12.6A
-25°C
85°C
1272951

RoHS

Each
1+
£8.65
10+
£5.95
100+
£4.60
250+
£4.47
500+
£4.34
More Pricing...
Min: 1 / Mult: 1
12000µF
63V
20%
Snap-In
3000 hours @ 85C
Polar
380LX Series
35mm
50mm
10mm
0.028ohm
8.3A
-40°C
85°C
2456753

RoHS

Date/Lot Code

Each
1+
£54.52
3+
£52.33
5+
£50.55
10+
£48.96
20+
£45.84
More Pricing...
Min: 1 / Mult: 1
10000µF
200V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
50mm
105mm
25mm
0.028ohm
-
-40°C
85°C
4689763

RoHS

Date/Lot Code

Each
32+
£46.70
Min: 32 / Mult: 32
3300µF
400V
± 20%
Screw
6000 hours @ 105°C
Polar
B43743 Series
76.9mm
96.7mm
31.7mm
0.028ohm
15.7A
-40°C
105°C
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account