Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part No6001615
Order Code3377851
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge17AWG
Conductor Area CSA1mm²
Reel Length (Imperial)8.2ft
Reel Length (Metric)2.5m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.2mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
3-core, coiled cable, commonly used in household appliances, stair lifts, retail displays etc.
- Flexible, plain, annealed copper conductors
- Bare wires at both ends
- 10A rated
- Extended length: 2.5m
Warnings
Only for use by qualified personnel. Bare ends must be correctly terminated to another connector or piece of equipment before connection.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
17AWG
Reel Length (Imperial)
8.2ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
7.2mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
1mm²
Reel Length (Metric)
2.5m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19