Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSD43-473KLB
Order Code2526965
Product RangeSD43 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD43-473KLB
Order Code2526965
Product RangeSD43 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)860mA
Inductor ConstructionUnshielded
Saturation Current (Isat)770mA
Product RangeSD43 Series
Power Inductor Case4.7mm x 4.2mm x 3.45mm
DC Resistance Max0.844ohm
Inductance Tolerance± 10%
Product Length4.7mm
Product Width4.2mm
Product Height3.45mm
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
SD43 Series
DC Resistance Max
0.844ohm
Product Length
4.7mm
Product Height
3.45mm
RMS Current (Irms)
860mA
Saturation Current (Isat)
770mA
Power Inductor Case
4.7mm x 4.2mm x 3.45mm
Inductance Tolerance
± 10%
Product Width
4.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002