ex VAT

SMD Power Inductors:

36 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2364641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.22
50+
£0.18
250+
£0.15
500+
£0.14
Min: 5 / Mult: 5
6.8µH
1A
Shielded
770mA
VLS-E Series
-
-
0.312ohm
± 20%
3mm
3mm
1mm
2364641RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.18
250+
£0.15
500+
£0.14
Min: 100 / Mult: 5
6.8µH
1A
Shielded
770mA
VLS-E Series
-
-
0.312ohm
± 20%
3mm
3mm
1mm
3551552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.06
50+
£0.72
100+
£0.68
250+
£0.63
500+
£0.60
More Pricing...
Min: 1 / Mult: 1
47µH
680mA
Unshielded
770mA
WE-PD2A Series
4.5mm x 4mm x 3.2mm
-
0.844ohm
± 20%
4.5mm
4mm
3.2mm
3517034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.36
10+
£1.02
50+
£0.81
100+
£0.75
200+
£0.72
More Pricing...
Min: 1 / Mult: 1
3.3µH
1.6A
Shielded
770mA
WE-PD3 Series
6.6mm x 4.45mm x 2.92mm
-
0.055ohm
± 20%
6.6mm
4.45mm
2.92mm
1636009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.33
50+
£1.15
100+
£1.06
250+
£1.02
500+
£0.94
More Pricing...
Min: 1 / Mult: 1
47µH
680mA
Unshielded
770mA
WE-PD2 Series
-
-
0.844ohm
± 10%
4.5mm
4mm
3.2mm
1636052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.81
10+
£1.61
50+
£1.50
100+
£1.44
200+
£1.35
More Pricing...
Min: 1 / Mult: 1
220µH
670mA
Unshielded
770mA
WE-PD2 Series
10mm x 9mm x 5.4mm
-
0.73ohm
± 10%
10mm
9mm
5.4mm
1636009RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.06
250+
£1.02
500+
£0.94
1500+
£0.85
Min: 100 / Mult: 1
47µH
680mA
Unshielded
770mA
WE-PD2 Series
-
-
0.844ohm
± 10%
4.5mm
4mm
3.2mm
2808291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.27
50+
£0.22
250+
£0.19
500+
£0.17
1000+
£0.16
More Pricing...
Min: 5 / Mult: 5
6.8µH
1A
Semishielded
770mA
SRN3010TA Series
-
-
0.26ohm
± 20%
3mm
3mm
1mm
3583008

RoHS

Date/Lot Code

Each
5+
£0.76
50+
£0.64
250+
£0.53
500+
£0.50
1000+
£0.48
More Pricing...
Min: 5 / Mult: 5
22µH
1.23A
Shielded
770mA
WE-LQFS Series
4.8mm x 4.8mm x 2.8mm
-
0.172ohm
± 20%
4.8mm
4.8mm
2.8mm
3551552RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.68
250+
£0.63
500+
£0.60
1500+
£0.59
Min: 100 / Mult: 1
47µH
680mA
Unshielded
770mA
WE-PD2A Series
4.5mm x 4mm x 3.2mm
-
0.844ohm
± 20%
4.5mm
4mm
3.2mm
3517034RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.75
200+
£0.72
500+
£0.70
Min: 100 / Mult: 1
3.3µH
1.6A
Shielded
770mA
WE-PD3 Series
-
-
0.055ohm
± 20%
6.6mm
4.45mm
2.92mm
2616849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.23
50+
£0.19
250+
£0.16
500+
£0.14
1000+
£0.13
More Pricing...
Min: 5 / Mult: 5
4.7µH
900mA
Semishielded
770mA
SRN2010TA Series
-
0806 [2016 Metric]
0.36ohm
± 20%
2mm
1.6mm
1mm
2333953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.53
50+
£0.44
100+
£0.36
250+
£0.35
500+
£0.32
More Pricing...
Min: 1 / Mult: 1
47µH
670mA
Shielded
770mA
SRR7032 Series
-
-
0.28ohm
± 20%
7mm
7mm
3.2mm
1636052RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.44
200+
£1.35
500+
£1.26
Min: 100 / Mult: 1
220µH
670mA
Unshielded
770mA
WE-PD2 Series
-
-
0.73ohm
± 10%
10mm
9mm
5.4mm
2428220RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.23
250+
£0.19
500+
£0.17
1500+
£0.15
3000+
£0.14
Min: 100 / Mult: 5
15µH
770mA
Semishielded
770mA
SRN4026 Series
-
-
0.144ohm
± 20%
4mm
4mm
2.5mm
2428220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.28
50+
£0.23
250+
£0.19
500+
£0.17
1500+
£0.15
More Pricing...
Min: 5 / Mult: 5
15µH
770mA
Semishielded
770mA
SRN4026 Series
4mm x 4mm x 2.5mm
-
0.144ohm
± 20%
4mm
4mm
2.5mm
2333953RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.36
250+
£0.35
500+
£0.32
1500+
£0.28
Min: 100 / Mult: 1
47µH
670mA
Shielded
770mA
SRR7032 Series
-
-
0.28ohm
± 20%
7mm
7mm
3.2mm
2616849RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.19
250+
£0.16
500+
£0.14
1000+
£0.13
2000+
£0.12
Min: 100 / Mult: 5
4.7µH
900mA
Semishielded
770mA
SRN2010TA Series
-
0806 [2016 Metric]
0.36ohm
± 20%
2mm
1.6mm
1mm
2808291RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.22
250+
£0.19
500+
£0.17
1000+
£0.16
2000+
£0.14
Min: 100 / Mult: 5
6.8µH
1A
Semishielded
770mA
SRN3010TA Series
-
-
0.26ohm
± 20%
3mm
3mm
1mm
4568712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.33
50+
£1.83
100+
£1.37
250+
£1.33
500+
£1.29
More Pricing...
Min: 1 / Mult: 1
4.7µH
550mA
Shielded
770mA
SRF3015 Series
-
-
0.51ohm
± 30%
3.3mm
3.3mm
1.4mm
4568712RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.37
250+
£1.33
500+
£1.29
1200+
£1.26
Min: 100 / Mult: 1
4.7µH
550mA
-
770mA
-
-
-
0.51ohm
-
3.3mm
3.3mm
1.4mm
3551632RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.39
200+
£1.34
500+
£1.25
Min: 100 / Mult: 1
220µH
670mA
Unshielded
770mA
WE-PD2A Series
10mm x 9mm x 5.4mm
-
0.73ohm
± 20%
10mm
9mm
5.4mm
3551632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.81
10+
£1.61
50+
£1.44
100+
£1.39
200+
£1.34
More Pricing...
Min: 1 / Mult: 1
220µH
670mA
Unshielded
770mA
WE-PD2A Series
10mm x 9mm x 5.4mm
-
0.73ohm
± 20%
10mm
9mm
5.4mm
4125688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.24
50+
£0.17
100+
£0.16
250+
£0.16
500+
£0.16
More Pricing...
Min: 1 / Mult: 1
33µH
950mA
Shielded
770mA
VLS-CX-H Series
-
-
0.804ohm
± 20%
4mm
4mm
1.5mm
4125688RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.24
50+
£0.17
100+
£0.16
250+
£0.16
500+
£0.16
More Pricing...
Min: 1 / Mult: 1
33µH
950mA
Shielded
770mA
VLS-CX-H Series
-
-
0.804ohm
± 20%
4mm
4mm
1.5mm
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account