Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2512-472MEB
Order Code2288764
Product RangePFL2512 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2512-472MEB
Order Code2288764
Product RangePFL2512 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)570mA
Inductor ConstructionShielded
Saturation Current (Isat)830mA
Product RangePFL2512 Series
Power Inductor Case1008 [2510 Metric]
Inductor Case / Package1008 [2510 Metric]
DC Resistance Max0.85ohm
Inductance Tolerance± 20%
Product Length2.79mm
Product Width2.29mm
Product Height1.22mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
PFL2512 Series
Inductor Case / Package
1008 [2510 Metric]
Inductance Tolerance
± 20%
Product Width
2.29mm
RMS Current (Irms)
570mA
Saturation Current (Isat)
830mA
Power Inductor Case
1008 [2510 Metric]
DC Resistance Max
0.85ohm
Product Length
2.79mm
Product Height
1.22mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021