PFL2512 Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.60 10+ £0.53 50+ £0.48 100+ £0.42 200+ £0.37 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 780mA | Shielded | 850mA | PFL2512 Series | 1008 [2510 Metric] | 1008 [2510 Metric] | 0.54ohm | ± 20% | 2.79mm | 2.29mm | 1.22mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.60 10+ £0.53 50+ £0.48 100+ £0.42 200+ £0.37 More Pricing... | Min: 1 / Mult: 1 | 680nH | 2.2A | Shielded | 2.1A | PFL2512 Series | 1008 [2510 Metric] | 1008 [2510 Metric] | 0.08ohm | ± 20% | 2.79mm | 2.29mm | 1.22mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.42 200+ £0.37 500+ £0.33 1000+ £0.30 | Min: 100 / Mult: 1 | 680nH | 2.2A | Shielded | 2.1A | PFL2512 Series | - | 1008 [2510 Metric] | 0.08ohm | ± 20% | 2.79mm | 2.29mm | 1.22mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £0.47 250+ £0.45 500+ £0.42 1000+ £0.37 2000+ £0.34 More Pricing... | Min: 100 / Mult: 5 | 1µH | 1.7A | Shielded | 1.6A | PFL2512 Series | - | 1008 [2510 Metric] | 0.092ohm | ± 20% | 2.79mm | 2.29mm | 1.22mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.46 200+ £0.41 500+ £0.36 1000+ £0.30 | Min: 100 / Mult: 1 | 4.7µH | 570mA | Shielded | 830mA | PFL2512 Series | - | 1008 [2510 Metric] | 0.85ohm | ± 20% | 2.79mm | 2.29mm | 1.22mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.66 10+ £0.57 50+ £0.52 100+ £0.46 200+ £0.41 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 570mA | Shielded | 830mA | PFL2512 Series | 1008 [2510 Metric] | 1008 [2510 Metric] | 0.85ohm | ± 20% | 2.79mm | 2.29mm | 1.22mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.42 200+ £0.37 500+ £0.33 1000+ £0.30 | Min: 100 / Mult: 1 | 3.3µH | 780mA | Shielded | 850mA | PFL2512 Series | - | 1008 [2510 Metric] | 0.54ohm | ± 20% | 2.79mm | 2.29mm | 1.22mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ £0.77 50+ £0.47 250+ £0.45 500+ £0.42 1000+ £0.37 More Pricing... | Min: 5 / Mult: 5 | 1µH | 1.7A | Shielded | 1.6A | PFL2512 Series | 1008 [2510 Metric] | 1008 [2510 Metric] | 0.092ohm | ± 20% | 2.79mm | 2.29mm | 1.22mm |