Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2512-102MEB
Order Code2288759
Product RangePFL2512 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2512-102MEB
Order Code2288759
Product RangePFL2512 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Power Inductor Case1008 [2510 Metric]
Product RangePFL2512 Series
Inductor Case / Package1008 [2510 Metric]
DC Resistance Max0.092ohm
Inductance Tolerance± 20%
Product Length2.79mm
Product Width2.29mm
Product Height1.22mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
1008 [2510 Metric]
Inductor Case / Package
1008 [2510 Metric]
Inductance Tolerance
± 20%
Product Width
2.29mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.6A
Product Range
PFL2512 Series
DC Resistance Max
0.092ohm
Product Length
2.79mm
Product Height
1.22mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021