Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-154KLC
Order Code2288193
Product RangeMSS1038 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-154KLC
Order Code2288193
Product RangeMSS1038 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)890mA
Product RangeMSS1038 Series
Power Inductor Case10.2mm x 10mm x 3.8mm
DC Resistance Max0.506ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
MSS1038 Series
DC Resistance Max
0.506ohm
Product Length
10.2mm
Product Height
3.8mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
890mA
Power Inductor Case
10.2mm x 10mm x 3.8mm
Inductance Tolerance
± 10%
Product Width
10mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability