ex VAT

SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1864482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.950
50+
£0.394
100+
£0.328
250+
£0.287
500+
£0.255
More Pricing...
Min: 1 / Mult: 1
82µH
940mA
Shielded
890mA
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
0.492ohm
± 20%
7.3mm
7.3mm
3.55mm
1864482RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.328
250+
£0.287
500+
£0.255
1350+
£0.215
6750+
£0.186
More Pricing...
Min: 100 / Mult: 1
82µH
940mA
Shielded
890mA
MCSDRH73B Series
-
0.492ohm
± 20%
7.3mm
7.3mm
3.55mm
2455369RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.138
250+
£0.117
500+
£0.109
1000+
£0.101
2000+
£0.0946
Min: 100 / Mult: 5
10µH
790mA
Shielded
890mA
VLS-HBX-1 Series
-
0.756ohm
± 20%
2mm
1.6mm
1.2mm
2455369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.174
50+
£0.138
250+
£0.117
500+
£0.109
1000+
£0.101
More Pricing...
Min: 5 / Mult: 5
10µH
790mA
Shielded
890mA
VLS-HBX-1 Series
-
0.756ohm
± 20%
2mm
1.6mm
1.2mm
2288228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.310
10+
£1.700
25+
£1.560
50+
£1.450
100+
£1.330
More Pricing...
Min: 1 / Mult: 1
180µH
980mA
Shielded
890mA
MSS1038T Series
-
0.582ohm
± 10%
10.2mm
10mm
3.8mm
2288228RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.330
250+
£1.130
Min: 100 / Mult: 1
180µH
980mA
Shielded
890mA
MSS1038T Series
-
0.582ohm
± 10%
10.2mm
10mm
3.8mm
2526869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.900
10+
£1.220
50+
£1.020
100+
£0.784
200+
£0.760
More Pricing...
Min: 1 / Mult: 1
27µH
2A
Shielded
890mA
MSS7331 Series
-
0.132ohm
± 20%
6.6mm
6.6mm
3.1mm
2526869RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.784
200+
£0.760
350+
£0.736
Min: 100 / Mult: 1
27µH
2A
Shielded
890mA
MSS7331 Series
-
0.132ohm
± 20%
6.6mm
6.6mm
3.1mm
2288193RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.240
Min: 500 / Mult: 1
150µH
1.2A
Shielded
890mA
MSS1038 Series
-
0.506ohm
± 10%
10.2mm
10mm
3.8mm
2288193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.730
10+
£1.550
25+
£1.470
50+
£1.390
100+
£1.240
Min: 1 / Mult: 1
150µH
1.2A
Shielded
890mA
MSS1038 Series
10.2mm x 10mm x 3.8mm
0.506ohm
± 10%
10.2mm
10mm
3.8mm
2288227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.370
2+
£1.740
3+
£1.630
5+
£1.510
10+
£1.270
More Pricing...
Min: 1 / Mult: 1
150µH
1.2A
Shielded
890mA
MSS1038T Series
10.2mm x 10mm x 3.8mm
0.506ohm
± 10%
10.2mm
10mm
3.8mm
2288227RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.736
Min: 500 / Mult: 1
150µH
1.2A
Shielded
890mA
MSS1038T Series
-
0.506ohm
± 10%
10.2mm
10mm
3.8mm
2564083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.220
50+
£0.794
100+
£0.722
250+
£0.598
500+
£0.521
More Pricing...
Min: 1 / Mult: 1
22µH
840mA
Shielded
890mA
VLF-M Series
5mm x 4mm x 1.2mm
0.58ohm
± 20%
5mm
4mm
1.2mm
2564083RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.722
250+
£0.598
500+
£0.521
1000+
£0.484
5000+
£0.483
More Pricing...
Min: 100 / Mult: 1
22µH
840mA
Shielded
890mA
VLF-M Series
-
0.58ohm
± 20%
5mm
4mm
1.2mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account