Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-124MLB
Order Code2287662
Product RangeLPS4012 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-124MLB
Order Code2287662
Product RangeLPS4012 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)360mA
Inductor ConstructionShielded
Saturation Current (Isat)230mA
Product RangeLPS4012 Series
Power Inductor Case3.9mm x 3.9mm x 1.1mm
DC Resistance Max3.3ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.1mm
Alternatives for LPS4012-124MLB
1 Product Found
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
LPS4012 Series
DC Resistance Max
3.3ohm
Product Length
3.9mm
Product Height
1.1mm
RMS Current (Irms)
360mA
Saturation Current (Isat)
230mA
Power Inductor Case
3.9mm x 3.9mm x 1.1mm
Inductance Tolerance
± 20%
Product Width
3.9mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064