Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-822MLB
Order Code2287576
Product RangeLPS3010 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-822MLB
Order Code2287576
Product RangeLPS3010 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)560mA
Product RangeLPS3010 Series
Power Inductor Case2.95mm x 2.95mm x 0.9mm
DC Resistance Max0.52ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.9mm
Alternatives for LPS3010-822MLB
1 Product Found
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
LPS3010 Series
DC Resistance Max
0.52ohm
Product Length
2.95mm
Product Height
0.9mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
560mA
Power Inductor Case
2.95mm x 2.95mm x 0.9mm
Inductance Tolerance
± 20%
Product Width
2.95mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032