Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316T-474MLD
Order Code2287299
Product RangeDO3316T Series
Also Known AsDO3316T-474MLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316T-474MLD
Order Code2287299
Product RangeDO3316T Series
Also Known AsDO3316T-474MLB
Technical Datasheet
Inductance470µH
RMS Current (Irms)500mA
Inductor ConstructionUnshielded
Saturation Current (Isat)500mA
Power Inductor Case13.21mm x 9.91mm x 6.35mm
Product RangeDO3316T Series
DC Resistance Max1.27ohm
Inductance Tolerance± 20%
Product Length13.21mm
Product Width9.91mm
Product Height6.35mm
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Power Inductor Case
13.21mm x 9.91mm x 6.35mm
DC Resistance Max
1.27ohm
Product Length
13.21mm
Product Height
6.35mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
500mA
Product Range
DO3316T Series
Inductance Tolerance
± 20%
Product Width
9.91mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125
Product traceability