ex VAT

SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.33
10+
£1.50
50+
£1.18
200+
£1.14
400+
£1.13
More Pricing...
Min: 1 / Mult: 1
100µH
500mA
Unshielded
310mA
DO1608C Series
6.6mm x 4.45mm x 2.92mm
1.27ohm
± 20%
6.6mm
4.45mm
2.92mm
2292539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.35
100+
£0.26
500+
£0.24
1000+
£0.18
3000+
£0.18
More Pricing...
Min: 10 / Mult: 10
330µH
570mA
Shielded
570mA
TYS6045 Series
6mm x 6mm x 4.5mm
1.27ohm
± 20%
6mm
6mm
4.5mm
1636122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.81
10+
£1.72
50+
£1.55
100+
£1.44
200+
£1.41
More Pricing...
Min: 1 / Mult: 1
100µH
300mA
Unshielded
310mA
WE-PD4 Series
-
1.27ohm
± 20%
6.6mm
4.45mm
2.92mm
2849538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.32
50+
£0.26
100+
£0.22
250+
£0.21
500+
£0.20
More Pricing...
Min: 1 / Mult: 1
330µH
570mA
Shielded
570mA
ASPI-6045S Series
6mm x 6mm x 4.5mm
1.27ohm
± 20%
6mm
6mm
4.5mm
3582991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.85
50+
£1.27
100+
£1.17
250+
£1.09
500+
£1.01
More Pricing...
Min: 1 / Mult: 1
150µH
560mA
Shielded
530mA
WE-PD Series
-
1.27ohm
± 20%
7.3mm
7.3mm
3.2mm
2287206RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.18
200+
£1.14
400+
£1.13
750+
£1.12
Min: 100 / Mult: 1
100µH
500mA
Unshielded
310mA
DO1608C Series
-
1.27ohm
± 20%
6.6mm
4.45mm
2.92mm
2292539RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.26
500+
£0.24
1000+
£0.18
3000+
£0.18
6000+
£0.18
Min: 100 / Mult: 10
330µH
570mA
Shielded
570mA
TYS6045 Series
-
1.27ohm
± 20%
6mm
6mm
4.5mm
1636122RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.44
200+
£1.41
500+
£1.37
Min: 100 / Mult: 1
100µH
300mA
Unshielded
310mA
WE-PD4 Series
-
1.27ohm
± 20%
6.6mm
4.45mm
2.92mm
2328694RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.26
250+
£0.20
500+
£0.20
1000+
£0.19
2000+
£0.18
Min: 100 / Mult: 5
47µH
360mA
Unshielded
400mA
SDR0302 Series
-
1.27ohm
± 10%
3mm
2.8mm
2.5mm
2328694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.30
50+
£0.26
250+
£0.20
500+
£0.20
1000+
£0.19
More Pricing...
Min: 5 / Mult: 5
47µH
360mA
Unshielded
400mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
1.27ohm
± 10%
3mm
2.8mm
2.5mm
2328721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.37
50+
£0.30
250+
£0.25
500+
£0.23
1000+
£0.20
More Pricing...
Min: 5 / Mult: 5
82µH
420mA
Unshielded
580mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
1.27ohm
± 10%
4.5mm
4mm
3.2mm
2328721RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.30
250+
£0.25
500+
£0.23
1000+
£0.20
2000+
£0.20
Min: 100 / Mult: 5
82µH
420mA
Unshielded
580mA
SDR0403 Series
-
1.27ohm
± 10%
4.5mm
4mm
3.2mm
2849538RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.22
250+
£0.21
500+
£0.20
1500+
£0.19
Min: 100 / Mult: 1
330µH
570mA
Shielded
570mA
ASPI-6045S Series
-
1.27ohm
± 20%
6mm
6mm
4.5mm
3582991RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.17
250+
£1.09
500+
£1.01
1000+
£0.93
Min: 100 / Mult: 1
150µH
560mA
Shielded
530mA
WE-PD Series
-
1.27ohm
± 20%
7.3mm
7.3mm
3.2mm
2328885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.92
10+
£0.63
50+
£0.56
100+
£0.49
200+
£0.48
More Pricing...
Min: 1 / Mult: 1
330µH
500mA
Unshielded
650mA
SDR0906 Series
11mm x 10.5mm x 6.3mm
1.27ohm
± 10%
11mm
10.5mm
6.3mm
2287299RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.05
200+
£1.83
400+
£1.69
750+
£1.58
Min: 100 / Mult: 1
470µH
500mA
Unshielded
500mA
DO3316T Series
-
1.27ohm
± 20%
13.21mm
9.91mm
6.35mm
2287299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.82
10+
£2.47
50+
£2.05
200+
£1.83
400+
£1.69
More Pricing...
Min: 1 / Mult: 1
470µH
500mA
Unshielded
500mA
DO3316T Series
13.21mm x 9.91mm x 6.35mm
1.27ohm
± 20%
13.21mm
9.91mm
6.35mm
2328885RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.49
200+
£0.48
600+
£0.47
3000+
£0.46
6000+
£0.45
Min: 100 / Mult: 1
330µH
500mA
Unshielded
650mA
SDR0906 Series
-
1.27ohm
± 10%
11mm
10.5mm
6.3mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account