Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No2508-23NJLB
Order Code2285550
Product RangeMini Spring 2508 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2508-23NJLB
Order Code2285550
Product RangeMini Spring 2508 Series
Technical Datasheet
Inductance23nH
RMS Current (Irms)4A
Product RangeMini Spring 2508 Series
Inductance Tolerance± 5%
DC Resistance Max0.0068ohm
Self Resonant Frequency2.6GHz
Product Length6.86mm
Product Width3.43mm
Product Height2.01mm
Technical Specifications
Inductance
23nH
Product Range
Mini Spring 2508 Series
DC Resistance Max
0.0068ohm
Product Length
6.86mm
Product Height
2.01mm
RMS Current (Irms)
4A
Inductance Tolerance
± 5%
Self Resonant Frequency
2.6GHz
Product Width
3.43mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013