ex VAT

Air Core Inductors:

14 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.140
10+
£1.500
50+
£1.390
100+
£1.110
200+
£1.030
More Pricing...
Min: 1 / Mult: 1
35.5nH
4A
Mini Spring BxxT Series
± 2%
0.0068ohm
1.5GHz
6.86mm
2.79mm
3.15mm
2287188RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.871
200+
£0.854
Min: 100 / Mult: 1
35.5nH
4A
Mini Spring BxxT Series
± 5%
0.0068ohm
1.5GHz
6.86mm
2.79mm
3.15mm
2287188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.070
10+
£1.330
50+
£1.090
100+
£0.871
200+
£0.854
Min: 1 / Mult: 1
35.5nH
4A
Mini Spring BxxT Series
± 5%
0.0068ohm
1.5GHz
6.86mm
2.79mm
3.15mm
2287182RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.110
200+
£1.030
500+
£0.946
Min: 100 / Mult: 1
35.5nH
4A
Mini Spring BxxT Series
± 2%
0.0068ohm
1.5GHz
6.86mm
2.79mm
3.15mm
4066052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.785
10+
£0.613
50+
£0.490
100+
£0.471
200+
£0.451
Min: 1 / Mult: 1
35.5nH
4A
WE-CAIR Series
± 2%
0.0068ohm
1.5GHz
6.86mm
3.05mm
3.18mm
4066052RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.471
200+
£0.451
Min: 100 / Mult: 1
35.5nH
4A
WE-CAIR Series
± 2%
0.0068ohm
1.5GHz
6.86mm
3.05mm
3.18mm
4690976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.281
10+
£0.190
50+
£0.174
100+
£0.161
200+
£0.147
More Pricing...
Min: 1 / Mult: 1
35.5nH
4A
AC6830R Series
± 2%
0.0068ohm
1.5GHz
6.86mm
3.05mm
3.18mm
4690976RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.161
200+
£0.147
500+
£0.137
Min: 100 / Mult: 10
35.5nH
4A
-
-
0.0068ohm
1.5GHz
6.86mm
3.05mm
3.18mm
2299843

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£0.729
Min: 500 / Mult: 500
35.5nH
4A
Mini Spring BxxT Series
± 5%
0.0068ohm
1.5GHz
6.86mm
2.79mm
3.15mm
4690978

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
£0.105
Min: 20000 / Mult: 20000
35.5nH
4A
AC6830R Series
± 5%
0.0068ohm
1.5GHz
6.86mm
3.05mm
3.18mm
2285546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.670
50+
£1.480
100+
£1.200
250+
£1.130
500+
£1.040
More Pricing...
Min: 1 / Mult: 1
23nH
4A
Mini Spring 2508 Series
± 2%
0.0068ohm
2.6GHz
6.86mm
3.43mm
2.01mm
2285550RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.706
200+
£0.627
500+
£0.577
1000+
£0.526
Min: 100 / Mult: 1
23nH
4A
Mini Spring 2508 Series
± 5%
0.0068ohm
2.6GHz
6.86mm
3.43mm
2.01mm
2285546RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£1.040
1000+
£0.926
5000+
£0.907
Min: 500 / Mult: 1
23nH
4A
Mini Spring 2508 Series
± 2%
0.0068ohm
2.6GHz
6.86mm
3.43mm
2.01mm
2285550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.020
10+
£0.908
50+
£0.804
100+
£0.706
200+
£0.627
More Pricing...
Min: 1 / Mult: 1
23nH
4A
Mini Spring 2508 Series
± 5%
0.0068ohm
2.6GHz
6.86mm
3.43mm
2.01mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account