Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1111SQ-47NJEC
Order Code2343758RL
Product Range1111SQ Series
Also Known As1111SQ-47NJEB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1111SQ-47NJEC
Order Code2343758RL
Product Range1111SQ Series
Also Known As1111SQ-47NJEB
Technical Datasheet
Inductance47nH
RMS Current (Irms)4.4A
Product Range1111SQ Series
Inductance Tolerance± 5%
DC Resistance Max0.0113ohm
Self Resonant Frequency2.2GHz
Product Length3.3mm
Product Width2.67mm
Product Height2.79mm
Technical Specifications
Inductance
47nH
Product Range
1111SQ Series
DC Resistance Max
0.0113ohm
Product Length
3.3mm
Product Height
2.79mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 5%
Self Resonant Frequency
2.2GHz
Product Width
2.67mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability