ex VAT

47nH Air Core Inductors:

23 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.08
10+
£1.57
50+
£1.45
100+
£1.16
200+
£1.07
More Pricing...
Min: 1 / Mult: 1
47nH
3A
Midi Spring 1812SMS Series
± 2%
0.0056ohm
2.1GHz
4.95mm
3.56mm
4.2mm
2343755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.19
10+
£1.66
50+
£1.53
100+
£1.14
200+
£1.10
More Pricing...
Min: 1 / Mult: 1
47nH
4.4A
1111SQ Series
± 2%
0.0113ohm
2.2GHz
3.3mm
2.67mm
2.79mm
2287120RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.16
200+
£1.07
500+
£0.99
Min: 100 / Mult: 1
47nH
3A
Midi Spring 1812SMS Series
± 2%
0.0056ohm
2.1GHz
4.95mm
3.56mm
4.2mm
2287132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.42
10+
£1.56
50+
£1.17
100+
£0.97
200+
£0.94
Min: 1 / Mult: 1
47nH
3A
Midi Spring 1812SMS Series
± 5%
0.0056ohm
2.1GHz
4.95mm
3.56mm
4.2mm
2343755RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.14
200+
£1.10
600+
£1.05
Min: 100 / Mult: 1
47nH
4.4A
1111SQ Series
± 2%
0.0113ohm
2.2GHz
3.3mm
2.67mm
2.79mm
2287132RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.97
200+
£0.94
Min: 100 / Mult: 1
47nH
3A
Midi Spring 1812SMS Series
± 5%
0.0056ohm
2.1GHz
4.95mm
3.56mm
4.2mm
4066038RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.76
250+
£0.70
Min: 100 / Mult: 1
47nH
3A
WE-CAIR Series
± 2%
0.0056ohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.05
50+
£0.83
100+
£0.76
250+
£0.70
Min: 1 / Mult: 1
47nH
3A
WE-CAIR Series
± 2%
0.0056ohm
2.1GHz
4.83mm
3.81mm
4.2mm
2373901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.51
50+
£0.38
100+
£0.35
250+
£0.33
500+
£0.32
More Pricing...
Min: 1 / Mult: 1
47nH
3A
AL Series
± 5%
0.0056ohm
2.1GHz
4.83mm
3.81mm
4.2mm
2343759

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
£0.90
Min: 600 / Mult: 600
47nH
4.4A
1111SQ Series
± 5%
0.0113ohm
2.2GHz
3.3mm
2.67mm
2.79mm
2299788

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£0.80
Min: 500 / Mult: 500
47nH
3A
Midi Spring 1812SMS Series
± 5%
0.0056ohm
2.1GHz
4.95mm
3.56mm
4.2mm
2431628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.92
50+
£0.73
100+
£0.67
250+
£0.63
500+
£0.59
More Pricing...
Min: 1 / Mult: 1
47nH
3A
WE-CAIR Series
± 5%
0.0056ohm
2.1GHz
4.83mm
3.81mm
4.2mm
2343756

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
£1.04
Min: 600 / Mult: 600
47nH
4.4A
1111SQ Series
± 2%
0.0113ohm
2.2GHz
3.3mm
2.67mm
2.79mm
2431628RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.67
250+
£0.63
500+
£0.59
1000+
£0.49
Min: 100 / Mult: 1
47nH
3A
WE-CAIR Series
± 5%
0.0056ohm
2.1GHz
4.83mm
3.81mm
4.2mm
2373901RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.35
250+
£0.33
500+
£0.32
1000+
£0.30
Min: 100 / Mult: 1
47nH
3A
AL Series
± 5%
0.0056ohm
2.1GHz
4.83mm
3.81mm
4.2mm
4142910

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.34
Min: 2000 / Mult: 2000
47nH
2.8A
AIAC-1812 Series
± 5%
6.9mohm
2.1GHz
4.7mm
3.5mm
3.5mm
4296858

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
£0.09
Min: 20000 / Mult: 20000
47nH
3A
AC4842R Series
± 10%
0.0056ohm
2.1GHz
4.83mm
3.81mm
4.2mm
2286989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.96
10+
£1.76
50+
£1.62
100+
£1.53
200+
£1.44
More Pricing...
Min: 1 / Mult: 1
47nH
4.9A
1515SQ Series
± 2%
0.00635ohm
1.8GHz
4.06mm
3.56mm
3.73mm
2286992RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.62
Min: 500 / Mult: 1
47nH
4.9A
1515SQ Series
± 5%
0.00635ohm
1.8GHz
4.06mm
3.56mm
3.73mm
2286992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.86
10+
£0.83
50+
£0.79
100+
£0.70
250+
£0.62
Min: 1 / Mult: 1
47nH
4.9A
1515SQ Series
± 5%
0.00635ohm
1.8GHz
4.06mm
3.56mm
3.73mm
2286989RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£1.01
2500+
£1.00
5000+
£0.98
Min: 500 / Mult: 1
47nH
4.9A
1515SQ Series
± 2%
0.00635ohm
1.8GHz
4.06mm
3.56mm
3.73mm
2343758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.40
10+
£1.26
50+
£1.12
100+
£1.03
200+
£0.91
More Pricing...
Min: 1 / Mult: 1
47nH
4.4A
1111SQ Series
± 5%
0.0113ohm
2.2GHz
3.3mm
2.67mm
2.79mm
2343758RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
£0.91
600+
£0.80
3000+
£0.68
Min: 500 / Mult: 1
47nH
4.4A
1111SQ Series
± 5%
0.0113ohm
2.2GHz
3.3mm
2.67mm
2.79mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account