Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1515SQ-47NJEC
Order Code2286992
Product Range1515SQ Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1515SQ-47NJEC
Order Code2286992
Product Range1515SQ Series
Technical Datasheet
Inductance47nH
RMS Current (Irms)4.9A
Product Range1515SQ Series
Inductance Tolerance± 5%
DC Resistance Max0.00635ohm
Self Resonant Frequency1.8GHz
Product Length4.06mm
Product Width3.56mm
Product Height3.73mm
Technical Specifications
Inductance
47nH
Product Range
1515SQ Series
DC Resistance Max
0.00635ohm
Product Length
4.06mm
Product Height
3.73mm
RMS Current (Irms)
4.9A
Inductance Tolerance
± 5%
Self Resonant Frequency
1.8GHz
Product Width
3.56mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011