Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008AF-152XJLB
Order Code2286632RL
Product Range1008AF Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008AF-152XJLB
Order Code2286632RL
Product Range1008AF Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.125ohm
Self Resonant Frequency135MHz
DC Current Rating1A
Inductor Case / Package1008 [2520 Metric]
Product Range1008AF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.92mm
Product Width2.79mm
Product Height1.91mm
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
135MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.79mm
DC Resistance Max
0.125ohm
DC Current Rating
1A
Product Range
1008AF Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
1.91mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability