ex VAT

Wirewound Inductors:

16 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.15
50+
£0.98
250+
£0.81
Min: 5 / Mult: 5
10µH
0.48ohm
26MHz
550mA
1008 [2520 Metric]
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2286643RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.81
Min: 500 / Mult: 5
10µH
0.48ohm
26MHz
550mA
-
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
3648836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.10
50+
£0.85
250+
£0.62
500+
£0.58
1000+
£0.56
More Pricing...
Min: 5 / Mult: 5
10µH
0.46ohm
22MHz
550mA
1008 [2520 Metric]
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
3648836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.85
250+
£0.62
500+
£0.58
1000+
£0.56
2000+
£0.52
Min: 100 / Mult: 5
10µH
0.46ohm
22MHz
550mA
1008 [2520 Metric]
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2286639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.99
50+
£0.72
250+
£0.63
500+
£0.54
1000+
£0.45
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.435ohm
48MHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2286639RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.54
1000+
£0.45
2000+
£0.42
10000+
£0.41
20000+
£0.41
Min: 500 / Mult: 5
4.7µH
0.435ohm
48MHz
650mA
-
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2286641RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.33
1000+
£0.32
Min: 500 / Mult: 5
6.8µH
0.315ohm
33MHz
700mA
-
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2286632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.09
50+
£0.83
250+
£0.71
500+
£0.60
1000+
£0.45
More Pricing...
Min: 5 / Mult: 5
1.5µH
0.125ohm
135MHz
1A
-
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2286635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.26
50+
£0.86
250+
£0.65
500+
£0.56
1000+
£0.46
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.155ohm
106MHz
950mA
1008 [2520 Metric]
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2286632RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.60
1000+
£0.45
2000+
£0.44
10000+
£0.44
20000+
£0.43
Min: 500 / Mult: 5
1.5µH
0.125ohm
135MHz
1A
-
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2286636RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.46
1000+
£0.44
2000+
£0.43
10000+
£0.42
Min: 500 / Mult: 5
2.7µH
0.19ohm
70MHz
900mA
-
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2286641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.50
50+
£0.34
250+
£0.33
500+
£0.33
1000+
£0.32
Min: 5 / Mult: 5
6.8µH
0.315ohm
33MHz
700mA
1008 [2520 Metric]
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2286636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.10
50+
£0.69
250+
£0.55
500+
£0.46
1000+
£0.44
More Pricing...
Min: 5 / Mult: 5
2.7µH
0.19ohm
70MHz
900mA
1008 [2520 Metric]
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2286637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.08
50+
£0.67
250+
£0.54
500+
£0.45
1000+
£0.44
More Pricing...
Min: 5 / Mult: 5
3.3µH
0.21ohm
59MHz
800mA
1008 [2520 Metric]
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2286637RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.45
1000+
£0.44
2000+
£0.44
10000+
£0.43
Min: 500 / Mult: 5
3.3µH
0.21ohm
59MHz
800mA
-
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2286635RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.56
1000+
£0.46
2000+
£0.43
10000+
£0.42
Min: 500 / Mult: 5
2.2µH
0.155ohm
106MHz
950mA
-
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account