Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008AF-222XJLB
Order Code2286635
Product Range1008AF Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008AF-222XJLB
Order Code2286635
Product Range1008AF Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.155ohm
Self Resonant Frequency106MHz
DC Current Rating950mA
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product Range1008AF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.92mm
Product Width2.79mm
Product Height1.91mm
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
106MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
1008AF Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
1.91mm
DC Resistance Max
0.155ohm
DC Current Rating
950mA
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.79mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability