Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part NoCB10LH471M
Order Code1227517
Product RangeCB10 Series
Also Known As1-1630478-2
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part NoCB10LH471M
Order Code1227517
Product RangeCB10 Series
Also Known As1-1630478-2
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCarbon
Adjustment TypeSide Adjust
Track Resistance470ohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product RangeCB10 Series
Power Rating150mW
Resistance Tolerance± 20%
Temperature Coefficient± 500ppm/°C
Trimmer Shape / SizeRectangular
Resistor Case / Package-
Product Length9.8mm
Product Width5mm
Product Height12.1mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
MSL-
Product Overview
The TE Connectivity CB10 series are single turn, radial leaded carbon trimming potentiometers with robust enclosed construction. These trimmers feature low cost, versatility and stable environmental characteristics. CB10 trimming potentiometers has innovative carbon resistive element printed on film in fully enclosed package and normally suitable for wide range of applications. Arrow head, hex centre and cross slot adjustment styles available.
- Available with standard and extended life features
- 10mm square shape potentiometer
- Linear Resistance range of 100 ohm to 10Mohm and non linear Resistance range of 1Kohm to 1Mohm
- ±10%, ±20% and ±30% tolerance
- Power rating of 150mW at 40°C
- Temperature coefficient is ±500ppm/°C(<lt/> 100Kohm)
- IP level 5 dust proof sealing
- Stable in high humidity
- Horizontal and vertical orientations on PCB
- Operating temperature range -25°C to 70°C
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
CB10 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
Rectangular
Product Length
9.8mm
Product Height
12.1mm
Operating Temperature Max
70°C
MSL
-
Element Material
Carbon
Track Resistance
470ohm
No. of Turns
1Turns
Power Rating
150mW
Temperature Coefficient
± 500ppm/°C
Resistor Case / Package
-
Product Width
5mm
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sierra Leone
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sierra Leone
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544