ex VAT

Trimmer Potentiometers:

89 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2975548

RoHS

Date/Lot Code

Each
1000+
£0.179
3000+
£0.167
Min: 1000 / Mult: 1000
Single Turn
Carbon
Side Adjust
220kohm
Through Hole
1Turns
CB10 Series
150mW
± 20%
± 500ppm/°C
Rectangular
-
-
-
-
-
-
1227538

RoHS

Each
1+
£0.544
50+
£0.333
100+
£0.315
250+
£0.279
500+
£0.255
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
4.7kohm
Through Hole
1Turns
CB10 Series
150mW
± 20%
± 500ppm/°C
Rectangular
-
9.8mm
11mm
6mm
-25°C
70°C
1227550

RoHS

Each
1+
£0.527
10+
£0.400
25+
£0.351
50+
£0.322
100+
£0.305
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10Mohm
Through Hole
1Turns
CB10 Series
150mW
± 30%
± 500ppm/°C
Rectangular
-
9.8mm
11mm
6mm
-25°C
70°C
1771725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.204
50+
£0.139
250+
£0.101
500+
£0.087
1500+
£0.0846
More Pricing...
Min: 5 / Mult: 5
Single Turn
Carbon
Top Adjust
10Mohm
Surface Mount
1Turns
PVZ2 Series
50mW
± 30%
± 500ppm/°C
2 mm Square
SMD
2.1mm
2.2mm
2mm
-25°C
85°C
1227534

RoHS

Each
1+
£0.399
10+
£0.320
50+
£0.248
100+
£0.228
200+
£0.217
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
220kohm
Through Hole
1Turns
CB10 Series
150mW
± 20%
± 500ppm/°C
Rectangular
-
9.8mm
11mm
6mm
-25°C
70°C
1227535

RoHS

Each
1+
£0.447
50+
£0.295
100+
£0.281
250+
£0.253
500+
£0.232
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470ohm
Through Hole
1Turns
CB10 Series
150mW
± 20%
± 500ppm/°C
Rectangular
-
9.8mm
11mm
6mm
-25°C
70°C
1227569

RoHS

Each
1+
£0.670
10+
£0.475
50+
£0.367
100+
£0.345
200+
£0.300
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10Mohm
Through Hole
1Turns
CB10 Series
150mW
± 20%
± 500ppm/°C
Rectangular
-
9.8mm
11mm
6mm
-25°C
70°C
1227546

RoHS

Each
1+
£0.420
50+
£0.260
100+
£0.240
250+
£0.228
500+
£0.210
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1Mohm
Through Hole
1Turns
CB10 Series
150mW
± 20%
± 500ppm/°C
Rectangular
-
9.8mm
11mm
6mm
-25°C
70°C
1227547

RoHS

Each
1+
£0.544
10+
£0.413
50+
£0.333
100+
£0.315
200+
£0.279
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
2.2Mohm
Through Hole
1Turns
CB10 Series
150mW
± 30%
± 500ppm/°C
Rectangular
-
9.8mm
11mm
6mm
-25°C
70°C
1227541

RoHS

Each
1+
£0.726
50+
£0.398
100+
£0.374
250+
£0.325
500+
£0.294
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
47kohm
Through Hole
1Turns
CB10 Series
150mW
± 20%
± 500ppm/°C
Rectangular
-
9.8mm
11mm
6mm
-25°C
70°C
1227539

RoHS

Each
1+
£0.599
50+
£0.329
100+
£0.309
250+
£0.268
500+
£0.243
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10Mohm
Through Hole
1Turns
CB10 Series
150mW
± 20%
± 500ppm/°C
Rectangular
-
9.8mm
11mm
6mm
-25°C
70°C
1771720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.151
50+
£0.123
100+
£0.110
500+
£0.086
1000+
£0.073
Min: 5 / Mult: 5
Single Turn
Carbon
Top Adjust
470ohm
Surface Mount
1Turns
PVZ2 Series
50mW
± 30%
± 500ppm/°C
2 mm Square
SMD
2.1mm
2.2mm
2mm
-25°C
85°C
2219389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.168
50+
£0.152
100+
£0.106
500+
£0.081
1000+
£0.064
Min: 5 / Mult: 5
Single Turn
Carbon
Top Adjust
2.2Mohm
Surface Mount
1Turns
PVZ3 Series
100mW
± 30%
± 500ppm/°C
3 mm Square
SMD
3.1mm
3.1mm
1.15mm
-55°C
125°C
2219383RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.259
250+
£0.241
500+
£0.207
1500+
£0.155
3000+
£0.139
More Pricing...
Min: 100 / Mult: 5
Single Turn
Carbon
Bottom Adjust
4.7kohm
Surface Mount
1Turns
PVZ2 Series
100mW
± 30%
± 500ppm/°C
2 mm Square
SMD
2.1mm
2.2mm
0.8mm
-55°C
125°C
1227545

RoHS

Each
1+
£0.407
10+
£0.343
50+
£0.278
100+
£0.260
200+
£0.240
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470ohm
Through Hole
1Turns
CB10 Series
150mW
± 20%
± 500ppm/°C
Rectangular
-
9.8mm
11mm
6mm
-25°C
70°C
1227524

RoHS

Each
1+
£0.598
10+
£0.468
50+
£0.376
100+
£0.333
200+
£0.306
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
10Mohm
Through Hole
1Turns
CB10 Series
150mW
± 20%
± 500ppm/°C
Rectangular
-
9.8mm
5mm
12.1mm
-25°C
70°C
1227540

RoHS

Each
1+
£0.623
50+
£0.342
100+
£0.321
250+
£0.279
500+
£0.252
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
22kohm
Through Hole
1Turns
CB10 Series
150mW
± 20%
± 500ppm/°C
Rectangular
-
9.8mm
11mm
6mm
-25°C
70°C
1227532

RoHS

Each
1+
£0.118
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
1Mohm
Through Hole
1Turns
CB10 Series
150mW
± 20%
± 500ppm/°C
Rectangular
-
9.8mm
5mm
12.1mm
-25°C
70°C
1227517

RoHS

Each
1+
£0.586
10+
£0.419
50+
£0.362
100+
£0.286
200+
£0.266
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
470ohm
Through Hole
1Turns
CB10 Series
150mW
± 20%
± 500ppm/°C
Rectangular
-
9.8mm
5mm
12.1mm
-25°C
70°C
1227544

RoHS

Each
1+
£0.591
10+
£0.422
50+
£0.317
100+
£0.286
200+
£0.269
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
220kohm
Through Hole
1Turns
CB10 Series
150mW
± 20%
± 500ppm/°C
Rectangular
-
9.8mm
11mm
6mm
-25°C
70°C
1227542

RoHS

Date/Lot Code

Each
1+
£0.187
10+
£0.173
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Through Hole
1Turns
CB10 Series
150mW
± 20%
± 500ppm/°C
Rectangular
-
9.8mm
11mm
6mm
-25°C
70°C
1227526

RoHS

Each
1+
£0.607
10+
£0.433
50+
£0.325
100+
£0.294
200+
£0.276
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
47kohm
Through Hole
1Turns
CB10 Series
150mW
± 20%
± 500ppm/°C
Rectangular
-
9.8mm
5mm
12.1mm
-25°C
70°C
1771726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.289
50+
£0.192
100+
£0.135
250+
£0.106
500+
£0.0979
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
22kohm
Surface Mount
1Turns
PVZ2 Series
50mW
± 30%
± 500ppm/°C
2 mm Square
SMD
2.1mm
2.2mm
2mm
-25°C
85°C
2219383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.498
50+
£0.259
250+
£0.241
500+
£0.207
1500+
£0.155
More Pricing...
Min: 5 / Mult: 5
Single Turn
Carbon
Bottom Adjust
4.7kohm
Surface Mount
1Turns
PVZ2 Series
100mW
± 30%
± 500ppm/°C
2 mm Square
SMD
2.1mm
2.2mm
0.8mm
-55°C
125°C
2219390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.1786
70+
£0.1563
200+
£0.1042
750+
£0.0806
1250+
£0.0694
More Pricing...
Min: 5 / Mult: 5
Single Turn
Carbon
Top Adjust
470ohm
Surface Mount
1Turns
PVZ3 Series
100mW
± 30%
± 500ppm/°C
3 mm Square
SMD
3.1mm
3.1mm
1.15mm
-55°C
125°C
1-25 of 89 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account