Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £25.270 |
| 5+ | £25.260 |
| 10+ | £25.240 |
| 25+ | £24.590 |
| 50+ | £24.220 |
| 100+ | £23.890 |
| 250+ | £23.610 |
Price for:Each
Minimum: 1
Multiple: 1
£25.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No106H
Order Code2785683
Product Range106 Series
Technical Datasheet
Turns Ratio-
Primary Impedance4kohm
Secondary Impedance2.6kohm
Secondary Power150mW
Frequency Max-
Isolation Voltage-
Transformer ApplicationsMiniature Potted - Line Matching
DC Resistance Primary340ohm
DC Resistance Secondary100ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min-
Product Range106 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
-
Secondary Impedance
2.6kohm
Frequency Max
-
Transformer Applications
Miniature Potted - Line Matching
DC Resistance Secondary
100ohm
Transformer Terminals
PC Pin
Product Range
106 Series
Primary Impedance
4kohm
Secondary Power
150mW
Isolation Voltage
-
DC Resistance Primary
340ohm
Transformer Mounting
Through Hole
Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628