HAMMOND Audio Transformers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HAMMOND | Each | 1+ £32.61 5+ £31.92 10+ £31.22 25+ £29.92 50+ £29.13 More Pricing... | Min: 1 / Mult: 1 | - | - | 600ohm | 8ohm | 12W | 20kHz | 500V | Line Matching | 24.05ohm | 0.513ohm | Chassis Mount | Solder Lug, Wire Leaded | 30Hz | 119DA Series | ||||
Each | 1+ £24.07 5+ £23.15 10+ £22.21 25+ £22.18 50+ £22.15 More Pricing... | Min: 1 / Mult: 1 | - | - | 4kohm | 2.6kohm | 150mW | - | - | Miniature Potted - Line Matching | 340ohm | 100ohm | Through Hole | PC Pin | - | 106 Series | |||||
Each | 1+ £21.31 5+ £20.64 10+ £19.96 20+ £19.56 | Min: 1 / Mult: 1 | - | 4mA | 600ohm | 8ohm | 1W | 15kHz | 500V | Open Frame - Line Matching | - | - | Through Hole | PC Pin | 200Hz | 149U Series | |||||
HAMMOND | Each | 1+ £33.82 5+ £32.22 10+ £30.63 25+ £30.57 50+ £27.84 More Pricing... | Min: 1 / Mult: 1 | - | - | 22.8kohm | 8ohm | 3.5W | 15kHz | 1.5kV | Single Ended Tube Output | 1.065kohm | 1.02ohm | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||
HAMMOND | Each | 1+ £20.74 5+ £19.98 10+ £19.24 25+ £18.45 50+ £16.89 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 59ohm | 75ohm | Through Hole | PC Pin | 150Hz | 107 Series | ||||
Each | 1+ £43.44 5+ £42.53 10+ £41.62 25+ £39.03 50+ £38.17 More Pricing... | Min: 1 / Mult: 1 | 1:6 | - | 25kohm | 15ohm | 5W | 15kHz | - | Push-Pull Tube Output | 296ohm | 0.788ohm | Chassis Mount | Wire Leaded | 150Hz | 125 Series | |||||
Each | 1+ £46.51 5+ £45.48 10+ £44.44 25+ £40.42 50+ £39.34 More Pricing... | Min: 1 / Mult: 1 | 1:6 | - | 25kohm | 15ohm | 8W | 15kHz | - | Push-Pull Tube Output | 285ohm | 0.89ohm | Chassis Mount | Wire Leaded | 150Hz | 125 Series | |||||
Each | 1+ £49.08 5+ £47.58 10+ £46.09 25+ £43.94 50+ £42.98 More Pricing... | Min: 1 / Mult: 1 | 1:6 | - | 25kohm | 15ohm | 15W | 15kHz | - | Push-Pull Tube Output | 162ohm | 0.79ohm | Chassis Mount | Wire Leaded | 150Hz | 125 Series |