ex VAT

MOSFET Solid State Relays:

1,285 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Contact Configuration
Load Type
Operating Voltage Max
No. of Pins
Load Voltage Max
Load Current
MOSFET Relay Package Style
Switching Mode
Relay Mounting
Operating Voltage Min
Relay Terminals
Forward Current If
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3274558

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
£141.680
5+
£137.430
Min: 1 / Mult: 1
4PST-NO (4 Form A)
-
AC / DC
-
-
264V
300mA
Module
-
DIN Rail
-
Screw
-
2.4ohm
-
2kV
-
0
0
G3DZ Series
1612725

RoHS

Date/Lot Code

Each
2000+
£2.980
Min: 2000 / Mult: 2000
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
400V
125mA
DIP-6
-
Through Hole
-
PC Pin
330µA
36ohm
-
5.3kV
-
0.75pF
1µA
LH1525
2787261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.830
5+
£4.680
10+
£4.530
20+
£4.020
50+
£3.620
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
1.5kV
20mA
DIP-6
-
Surface Mount
-
Gull Wing
900µA
500ohm
-
1.5kV
-
1.3pF
10µA
PhotoMOS AQV25
3395018

RoHS

Date/Lot Code

OMRON ELECTRONIC COMPONENTS
Each
1+
£7.990
5+
£7.660
10+
£7.330
25+
£6.200
50+
£5.880
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
100V
6A
SOP-6
-
Surface Mount
-
Gull Wing
-
0.065ohm
-
1.5kV
-
0
0
G3VM-HR Series
2065741

RoHS

Each
1+
£6.180
10+
£5.510
25+
£4.580
50+
£4.360
100+
£4.130
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A), SPST-NC (1 Form B)
SPST-1NO / 1NC
AC / DC
-
-
350V
120mA
DIP-8
-
Through Hole
-
PC Pin
25mA
25ohm
-
2.5kV
-
0.8pF
1µA
G3VM-CR Series
1708450

RoHS

Date/Lot Code

Each
1+
£3.710
5+
£3.390
10+
£3.250
20+
£2.950
50+
£2.900
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
400V
40mA
SO-4
-
Surface Mount
-
Gull Wing
10mA
100ohm
-
3.75kV
-
0.4pF
-
ASSR
2577147RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.250
20+
£4.640
50+
£4.550
Min: 10 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
20V
2.5A
DIP-6
-
Surface Mount
-
Gull Wing
-
0.1ohm
-
4kV
-
1pF
-
HEXFET PVN012
3270201

RoHS

Date/Lot Code

Each
1+
£5.730
5+
£5.570
10+
£5.420
20+
£5.260
50+
£4.810
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
30V
1A
SSOP-4
-
Surface Mount
-
Gull Wing
-
0.35ohm
-
1.5kV
-
0.8pF
0
PhotoMOS AQY221
3385049RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£3.110
Min: 500 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
40V
2A
DIP-4
-
Surface Mount
-
Gull Wing
-
0.15ohm
-
5kV
-
0.8pF
1µA
G3VM Series
3270199

RoHS

Date/Lot Code

Each
1+
£4.630
5+
£4.440
10+
£4.220
20+
£3.820
50+
£3.510
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
25V
150mA
SSOP-4
-
Surface Mount
-
Gull Wing
-
7.5ohm
-
1.5kV
-
0.8pF
0
PhotoMOS AQY221
3291756

RoHS

Each
1+
£7.060
5+
£6.440
10+
£5.810
20+
£5.160
50+
£4.670
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
200V
700mA
DIP-4
-
Through Hole
-
PC Pin
30mA
2ohm
-
2.5kV
-
0.8pF
1µA
G3VM Series
3588770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.700
5+
£4.560
10+
£4.410
20+
£3.920
50+
£3.530
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
80V
120mA
SSOP-4
-
Surface Mount
-
Solder
50mA
15ohm
-
1.5kV
-
0.8pF
10µA
PhotoMOS AQY22
3291754

RoHS

Each
1+
£9.240
5+
£7.790
10+
£7.480
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
100V
2A
DIP-4
-
Through Hole
-
PC Pin
30mA
0.2ohm
-
2.5kV
-
0.8pF
1µA
G3VM Series
3588773

RoHS

Date/Lot Code

Each
1+
£5.900
5+
£5.470
10+
£5.040
20+
£4.480
50+
£4.030
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
100V
120mA
SSOP-4
-
Surface Mount
-
Solder
50mA
14ohm
-
1.5kV
-
0.8pF
0
PhotoMOS AQY22
3234214RL

RoHS

Each
Packaging Options
10+
£8.540
20+
£7.210
50+
£7.020
Min: 10 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
60V
4A
DIP-6
-
Surface Mount
-
Gull Wing
-
0.06ohm
-
2.5kV
-
0.8pF
1µA
G3VM-ER Series
3385059

RoHS

Each
1+
£8.320
5+
£7.280
10+
£6.030
20+
£5.980
50+
£5.930
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
60V
2A
DIP-4
-
Surface Mount
-
Gull Wing
-
0.2ohm
-
2.5kV
-
0.8pF
1µA
G3VM Series
3883592

RoHS

Date/Lot Code

Each
1000+
£16.750
Min: 1000 / Mult: 1000
4PST-NO (4 Form A)
-
AC / DC
-
-
40V
60mA
SOP-16
-
Surface Mount
-
Gull Wing
-
12.5ohm
-
500V
-
0.8pF
0
PhotoMOS AQS221Fx2S Series
3883665

RoHS

Date/Lot Code

Each
1000+
£4.880
Min: 1000 / Mult: 1000
SPST-NO (1 Form A)
-
AC / DC
-
-
40V
250mA
SSOP-6
-
Surface Mount
-
Gull Wing
-
1.25ohm
-
500V
-
0.8pF
0
PhotoMOS AQY Series
3883662

RoHS

Date/Lot Code

Each
1000+
£4.620
Min: 1000 / Mult: 1000
SPST-NO (1 Form A)
-
AC / DC
-
-
60V
1.25A
SOP-4
-
Surface Mount
-
Gull Wing
-
0.5ohm
-
500V
-
0.8pF
1µA
PhotoMOS AQY Series
3883595

RoHS

Date/Lot Code

Each
1000+
£18.040
Min: 1000 / Mult: 1000
4PST-NO (4 Form A)
-
AC / DC
-
-
40V
160mA
SOP-16
-
Surface Mount
-
Gull Wing
-
1.25ohm
-
500V
-
0.8pF
0
PhotoMOS AQS221Fx2S Series
3883593

RoHS

Date/Lot Code

Each
1000+
£16.750
Min: 1000 / Mult: 1000
4PST-NO (4 Form A)
-
AC / DC
-
-
40V
60mA
SOP-16
-
Surface Mount
-
Gull Wing
-
12.5ohm
-
500V
-
0.8pF
0
PhotoMOS AQS221Fx2S Series
3883594

RoHS

Date/Lot Code

Each
1000+
£18.040
Min: 1000 / Mult: 1000
4PST-NO (4 Form A)
-
AC / DC
-
-
40V
160mA
SOP-16
-
Surface Mount
-
Gull Wing
-
1.25ohm
-
500V
-
0.8pF
0
PhotoMOS AQS221Fx2S Series
2507611

RoHS

Date/Lot Code

OMRON ELECTRONIC COMPONENTS
Each
1+
£9.380
5+
£8.870
10+
£8.370
25+
£7.970
50+
£7.560
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
20V
900mA
SOP-8
-
Surface Mount
-
Solder
-
0.22ohm
-
1.5kV
-
0.3pF
1µA
G3VM Series
3665563

RoHS

Date/Lot Code

Each
1000+
£2.990
2500+
£2.800
Min: 1000 / Mult: 1000
SPST-NC (1 Form B)
-
AC / DC
-
-
400V
100mA
SOP-6
-
Surface Mount
-
Gull Wing
-
50ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV41 Series
3588776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.880
5+
£4.700
10+
£4.540
20+
£4.050
50+
£3.770
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
100V
120mA
SSOP-4
-
Surface Mount
-
Solder
50mA
14ohm
-
1.5kV
-
0.8pF
0
PhotoMOS AQY22
1126-1150 of 1285 items
of 52 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account