Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQS221FR2SZ
Order Code3883595
Product RangePhotoMOS AQS221Fx2S Series
Technical Datasheet
No Longer Manufactured
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQS221FR2SZ
Order Code3883595
Product RangePhotoMOS AQS221Fx2S Series
Technical Datasheet
Contact Form4PST-NO (4 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current160mA
MOSFET Relay Package StyleSOP-16
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max1.25ohm
Isolation Voltage500V
I/O Capacitance Typ0.8pF
Off State Leakage Current Max0
Product RangePhotoMOS AQS221Fx2S Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Form
4PST-NO (4 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
SOP-16
Relay Terminals
Gull Wing
Isolation Voltage
500V
Off State Leakage Current Max
0
SVHC
No SVHC (17-Jan-2023)
Load Type
AC / DC
Load Current
160mA
Relay Mounting
Surface Mount
On State Resistance Max
1.25ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQS221Fx2S Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218