1,500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | £0.714 |
10+ | £0.653 |
50+ | £0.542 |
100+ | £0.500 |
200+ | £0.457 |
500+ | £0.414 |
Product Information
Product Overview
The B59890C0120A070 is a 2-pin PTC Thermistor with lead-free terminals. This B598 series through hole mounting thermistor is marked with type, manufacturer's logo, reference temperature in °C and date code YYWW. Soldering can use rosin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for over-current protection and short circuit protection.
- Short response times
- 4W Maximum power
Applications
Safety
Warnings
Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Gloves are recommended.
Technical Specifications
150ohm
B59890
Over Current Protection, Short Circuit Protection
125°C
± 25%
No SVHC (21-Jan-2025)
-
4mm
Through Hole
265V
-40°C
PTC
30mA
0.06A
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate