ex VAT
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2769026

RoHS

Date/Lot Code

Each
1+
£0.70
10+
£0.64
50+
£0.54
100+
£0.49
200+
£0.45
More Pricing...
Min: 1 / Mult: 1
150ohm
Through Hole
C890
265V
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
15mA
40mA
Lead (27-Jun-2024)
-
4mm
9753338

RoHS

Date/Lot Code

Each
1+
£0.64
10+
£0.60
50+
£0.53
100+
£0.50
200+
£0.45
More Pricing...
Min: 1 / Mult: 1
150ohm
Through Hole
B59890
265V
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
30mA
0.06A
No SVHC (21-Jan-2025)
-
4mm
9753109

RoHS

Date/Lot Code

Each
1+
£0.54
10+
£0.50
50+
£0.42
100+
£0.38
200+
£0.35
More Pricing...
Min: 1 / Mult: 1
13ohm
Through Hole
B59995
30V
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
120mA
0.24A
No SVHC (21-Jan-2025)
-
4mm
9753176

RoHS

Date/Lot Code

Each
1+
£0.85
10+
£0.66
50+
£0.54
100+
£0.46
200+
£0.43
More Pricing...
Min: 1 / Mult: 1
55ohm
Through Hole
B59990
80V
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
50mA
0.1A
No SVHC (21-Jan-2025)
-
4mm
9753257

RoHS

Date/Lot Code

Each
1+
£0.55
50+
£0.42
100+
£0.39
250+
£0.35
500+
£0.34
More Pricing...
Min: 1 / Mult: 1
150ohm
Through Hole
B59890
160V
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
35mA
0.07A
No SVHC (21-Jan-2025)
-
4mm
3407756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.63
50+
£0.54
100+
£0.44
250+
£0.42
500+
£0.41
More Pricing...
Min: 1 / Mult: 1
150ohm
Through Hole
-
265V
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
30mA
60mA
Lead (27-Jun-2024)
-
4mm
2525358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.56
10+
£0.51
50+
£0.42
100+
£0.38
200+
£0.35
More Pricing...
Min: 1 / Mult: 1
55ohm
Through Hole
B599
80V
Over Current Protection, Short Circuit Protection
-40°C
85°C
Disc, Radial Leaded
± 25%
30mA
60mA
No SVHC (21-Jan-2025)
-
4mm
4153861

RoHS

Date/Lot Code

Each
1+
£0.54
10+
£0.50
50+
£0.41
100+
£0.38
200+
£0.35
More Pricing...
Min: 1 / Mult: 1
62ohm
Through Hole
B59980 Series
80V
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 20%
85mA
130mA
No SVHC (21-Jan-2025)
-
4mm
3874979

RoHS

Each
1+
£2.69
50+
£1.94
100+
£1.76
250+
£1.62
500+
£1.49
More Pricing...
Min: 1 / Mult: 1
1.2kohm
Through Hole
YM Series
265V
Over Current, Over Temperature & Over Voltage Protection
0°C
55°C
Disc, Radial Leaded
± 20%
20mA
28mA
No SVHC (07-Jul-2017)
120°C
4mm
3875123

RoHS

Each
5+
£2.15
50+
£1.86
250+
£1.70
500+
£1.57
1000+
£1.46
More Pricing...
Min: 5 / Mult: 5
1.8kohm
Through Hole
YM Series
265V
Over Current, Over Temperature & Over Voltage Protection
0°C
55°C
Disc, Radial Leaded
± 20%
16mA
23mA
No SVHC (07-Jul-2017)
120°C
4mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account