FM3 Family MB9BX10 Series Microcontrollers More - Integrated Circuits:
4 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Operating Frequency Max
Program Memory Size
Data Bus Width
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £10.340 10+ £9.500 25+ £8.540 50+ £7.520 100+ £6.700 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M3 | 144MHz | 1MB | 32 bit | LQFP | 176Pins | CAN, Ethernet, I2C, UART, USB | 154I/O's | 2.7V | 128KB | 5.5V | 32Channels | 12Bit | -40°C | 85°C | Surface Mount | FM3 | MB9BX10 | FM3 Family MB9BX10 Series Microcontrollers | |||||
Each | 1+ £11.250 10+ £11.030 25+ £10.800 50+ £10.570 100+ £10.350 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M3 | 144MHz | 1MB | 32 bit | LQFP | 144Pins | CAN, Ethernet, I2C, UART, USB | 122I/O's | 2.7V | 128KB | 5.5V | 32Channels | 12Bit | -40°C | 85°C | Surface Mount | FM3 | MB9BX10 | FM3 Family MB9BX10 Series Microcontrollers | |||||
Each | 1+ £9.760 10+ £7.900 25+ £7.750 50+ £7.430 100+ £7.110 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M3 | 144MHz | 1MB | 32 bit | FBGA | 192Pins | CAN, Ethernet, I2C, UART, USB | 154I/O's | 2.7V | 128KB | 5.5V | 32Channels | 12Bit | -40°C | 85°C | Surface Mount | FM3 | MB9BX10 | FM3 Family MB9BX10 Series Microcontrollers | |||||
Each | 1+ £8.970 10+ £7.570 25+ £7.100 50+ £6.800 100+ £6.230 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M3 | 144MHz | 512KB | 32 bit | LQFP | 100Pins | CAN, I2C, SPI, UART, USB | 83I/O's | 2.7V | 32KB | 5.5V | 16Channels | 12Bit | -40°C | 85°C | Surface Mount | FM3 | MB9BX10 | FM3 Family MB9BX10 Series Microcontrollers |