Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoMB9BFD18TPMC-GE1
Order Code2448792
Product RangeFM3 Family MB9BX10 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoMB9BFD18TPMC-GE1
Order Code2448792
Product RangeFM3 Family MB9BX10 Series Microcontrollers
Technical Datasheet
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max144MHz
Program Memory Size1MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's154I/O's
InterfacesCAN, Ethernet, I2C, UART, USB
RAM Memory Size128KB
ADC Channels32Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyFM3
MCU SeriesMB9BX10
Qualification-
Product RangeFM3 Family MB9BX10 Series Microcontrollers
Product Overview
The MB9BFD18TPMC-GE1 is a MB9BD10T series highly integrated 32-bit ARM Cortex-M3F-based Microcontroller at 144MHz frequency operation with on-chip flash memory and SRAM and have peripheral functions such as motor control timers, ADCs and Communication Interfaces (USB, CAN, UART, CSIO, I²C, LIN, Ethernet-MAC) dedicated for embedded controllers with high-performance and low-power consumption mode.
- r2p1 Processor version
- Integrated nested vectored interrupt controller (NVIC)
- 24-bit System timer (Sys Tick) - System timer for OS task management
- USB2.0 full speed supported
- USB host - USB 2.0 full/low-speed supported
- CAN Interface - Compatible with CAN specification 2.0A/B
- Ethernet MAC - compliant with IEEE802.3 specification
- Multi-function Serial Interface
- DMA Controller
- DSTC (Descriptor system data transfer controller)
- 12-bit Successive approximation type ADC
- General-purpose I/O port
- Multi-function timer, Real-time clock (RTC)
- Dual timer
- 2-channel Watchdog timer
- Base timer
- Watch counter
- Quadrature Position/Revolution counter (QPRC)
- External interrupt controller unit
- Clock and reset
- Clock super visor (CSV)
- Low-voltage consumption detector (LVD)
- Low-power consumption mode
- Serial wire debug port (SW-DP)
- Unique ID - Unique value of the device (41-bit) is set
Applications
Industrial
Technical Specifications
Device Core
ARM Cortex-M3
Operating Frequency Max
144MHz
No. of Pins
176Pins
No. of I/O's
154I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
FM3
Qualification
-
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, Ethernet, I2C, UART, USB
ADC Channels
32Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MB9BX10
Product Range
FM3 Family MB9BX10 Series Microcontrollers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018461