Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoMB9BFD18TBGL-GE1
Order Code2448793
Product RangeFM3 Family MB9BX10 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoMB9BFD18TBGL-GE1
Order Code2448793
Product RangeFM3 Family MB9BX10 Series Microcontrollers
Technical Datasheet
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max144MHz
Program Memory Size1MB
No. of Pins192Pins
IC Case / PackageFBGA
No. of I/O's154I/O's
InterfacesCAN, Ethernet, I2C, UART, USB
RAM Memory Size128KB
ADC Channels32Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyFM3
MCU SeriesMB9BX10
Qualification-
Product RangeFM3 Family MB9BX10 Series Microcontrollers
Technical Specifications
Device Core
ARM Cortex-M3
Operating Frequency Max
144MHz
No. of Pins
192Pins
No. of I/O's
154I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
FM3
Qualification
-
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
FBGA
Interfaces
CAN, Ethernet, I2C, UART, USB
ADC Channels
32Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MB9BX10
Product Range
FM3 Family MB9BX10 Series Microcontrollers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
Product traceability