Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR910FW32X6
Order Code1292679
Product RangeSTR Family STR9 Series Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR910FW32X6
Order Code1292679
Product RangeSTR Family STR9 Series Microcontrollers
Technical Datasheet
Product RangeSTR Family STR9 Series Microcontrollers
Device CoreARM966E-S
Data Bus Width32 bit
Operating Frequency Max96MHz
Program Memory Size256KB
No. of Pins128Pins
IC Case / PackageLQFP
No. of I/O's80I/O's
InterfacesCAN, EMI, I2C, SPI, UART
RAM Memory Size96KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.62V
Supply Voltage Max1.98V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTR9
MCU SeriesSTR91xF
Qualification-
Technical Specifications
Product Range
STR Family STR9 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
CAN, EMI, I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STR91xF
Device Core
ARM966E-S
Operating Frequency Max
96MHz
No. of Pins
128Pins
No. of I/O's
80I/O's
RAM Memory Size
96KB
ADC Resolution
10Bit
Supply Voltage Max
1.98V
Operating Temperature Max
85°C
MCU Family
STR9
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889