STR Family STR9 Series Microcontrollers ARM Microcontrollers:
3 Products FoundFind a huge range of STR Family STR9 Series Microcontrollers ARM Microcontrollers at Farnell® UK. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 540+ £13.040 | Min: 540 / Mult: 540 | STR Family STR9 Series Microcontrollers | ARM9 | 32 bit | 96MHz | 512KB | 128Pins | LQFP | 80I/O's | CAN, I2C, UART, USB | 96KB | 8Channels | 10Bit | 1.62V | 2V | -40°C | 85°C | Surface Mount | STR | STR9 | ||||
Each | 1+ £11.540 10+ £9.580 100+ £9.320 250+ £9.070 500+ £8.840 | Min: 1 / Mult: 1 | STR Family STR9 Series Microcontrollers | ARM966E-S | 32 bit | 96MHz | 256KB | 128Pins | LQFP | 80I/O's | CAN, EMI, I2C, SPI, UART | 96KB | 8Channels | 10Bit | 1.62V | 1.98V | -40°C | 85°C | Surface Mount | STR9 | STR91xF | |||||
Each | 1+ £12.150 10+ £9.950 100+ £8.480 250+ £7.650 500+ £6.950 | Min: 1 / Mult: 1 | STR Family STR9 Series Microcontrollers | ARM9 | 32 bit | 96MHz | 256KB | 80Pins | LQFP | 40I/O's | CAN, I2C, SPI, UART | 96KB | 8Channels | 10Bit | 1.62V | 1.98V | -40°C | 85°C | Surface Mount | STR9 | STR91xF |