H8/300 8-bit Microcontrollers:
6 Products FoundFind a huge range of H8/300 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16, PIC18, AVR & 8051 8-bit Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £22.750 10+ £22.460 100+ £22.300 250+ £22.160 500+ £19.940 | H8 Family H8/300 Series H8/330 Group Microcontrollers | H8/300 | 10MHz | 32KB | 64Pins | DIP | 53I/O's | SCI | 1KB | 8Channels | 8Bit | 2.7V | 3.6V | -20°C | 75°C | Through Hole | - | - | ||||||
Each | 1+ £22.750 10+ £22.460 100+ £22.160 200+ £19.940 400+ £17.950 More Pricing... | H8 Family H8/300 Series H8/3337Y Group Microcontrollers | H8/300 | 16MHz | 60KB | 84Pins | LCC | 74I/O's | I2C, SCI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -20°C | 75°C | Surface Mount | - | - | ||||||
Each | 1+ £23.880 10+ £19.540 100+ £16.760 200+ £15.080 400+ £13.580 More Pricing... | H8 Family H8/300 Series H8/3334Y Group Microcontrollers | H8/300 | 16MHz | 32KB | 80Pins | QFP | 60I/O's | UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -20°C | 75°C | Surface Mount | - | - | ||||||
Each | 1+ £23.370 10+ £23.130 100+ £22.880 | H8 Family H8/300 Series H8/330 Group Microcontrollers | H8/300 | 10MHz | 16KB | 64Pins | LCC | 58I/O's | UART | 512Byte | 8Channels | 8Bit | 4.5V | 5.5V | -20°C | 75°C | Surface Mount | - | - | ||||||
Each (Supplied in a Waffle Tray) | 1+ £939.230 3+ £818.880 | H8 Family H8/300 Series H8/3337Y Group Microcontrollers | H8/300 | 16MHz | 60KB | 84Pins | LCC | 74I/O's | I2C, SCI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -20°C | 75°C | Surface Mount | H8 | H8/300 | ||||||
Tube of 8 | 1+ £151.190 3+ £138.130 15+ £124.360 50+ £104.840 | H8 Family H8/300 Series H8/330 Group Microcontrollers | H8/300 | 10MHz | 32KB | 64Pins | DIP | 53I/O's | SCI | 1KB | 8Channels | 8Bit | 2.7V | 3.6V | -20°C | 75°C | Through Hole | - | - | ||||||