Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoHD64F3337YCP16V
Order Code1193608
Technical Datasheet
Product RangeH8 Family H8/300 Series H8/3337Y Group Microcontrollers
Device CoreH8/300
Operating Frequency Max16MHz
Program Memory Size60KB
No. of Pins84Pins
IC Case / PackageLCC
No. of I/O's74I/O's
InterfacesI2C, SCI
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max75°C
IC MountingSurface Mount
MCU Family-
MCU Series-
Qualification-
Technical Specifications
Product Range
H8 Family H8/300 Series H8/3337Y Group Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
84Pins
No. of I/O's
74I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
75°C
MCU Family
-
Qualification
-
Device Core
H8/300
Program Memory Size
60KB
IC Case / Package
LCC
Interfaces
I2C, SCI
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Series
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125