Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoHD6473308RCP10V
Order Code1193606
Technical Datasheet
Product RangeH8 Family H8/300 Series H8/330 Group Microcontrollers
Device CoreH8/300
Operating Frequency Max10MHz
Program Memory Size16KB
No. of Pins64Pins
IC Case / PackageLCC
No. of I/O's58I/O's
InterfacesUART
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution8Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max75°C
IC MountingSurface Mount
MCU Family-
MCU Series-
Qualification-
Alternatives for HD6473308RCP10V
1 Product Found
Technical Specifications
Product Range
H8 Family H8/300 Series H8/330 Group Microcontrollers
Operating Frequency Max
10MHz
No. of Pins
64Pins
No. of I/O's
58I/O's
RAM Memory Size
512Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
75°C
MCU Family
-
Qualification
-
Device Core
H8/300
Program Memory Size
16KB
IC Case / Package
LCC
Interfaces
UART
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Series
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7368