Print Page
MD200HFR120C2S
Silicon Carbide MOSFET, Silicon Carbide, Half Bridge, Dual N Channel, 299 A, 1.2 kV, 8700 µohm
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £550.210 |
Price for:Each
Minimum: 1
Multiple: 1
£550.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoMD200HFR120C2S
Order Code2986056
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id299A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance8700µohm
Transistor Case StyleModule
No. of Pins-
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation-
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
Starpower IGBT Modules and Arrays provide ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS. With key features of Trench IGBT technology, maximum junction temperature 175°C and an Isolated copper baseplate using DBC technology.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
299A
Drain Source On State Resistance
8700µohm
No. of Pins
-
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
150°C
SVHC
To Be Advised
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.462664