Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202874
Order Code2550729
Product RangeCases and Enclosures
Also Known As2202874 (RPI-BC 107,6 DEV-KIT KMGY)
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £17.720 |
| 5+ | £17.370 |
| 10+ | £17.010 |
| 20+ | £16.660 |
| 50+ | £16.300 |
Price for:Each
Minimum: 1
Multiple: 1
£17.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202874
Order Code2550729
Product RangeCases and Enclosures
Also Known As2202874 (RPI-BC 107,6 DEV-KIT KMGY)
Technical Datasheet
Accessory TypeElectronic Housing
For Use WithRaspberry Pi A+, B+, B2, B3
External Height89.7mm
External Width107.6mm
External Depth62.2mm
Enclosure / Case MaterialPolycarbonate
Product RangeCases and Enclosures
SVHCNo SVHC (25-Jun-2025)
Product Overview
RPI-BC 107,6 DEV-KIT KMGY is a DIN rail housing for Raspberry Pi computers (suitable for Raspberry Pi A+, B+, B2, B3, B4).
- Alignable on DIN rail
- 107.6 mm overall width
- Dimensions in accordance with DIN 43880
- Suitable for Raspberry Pi A+, B+, B2 & B3
- Can be mounted on the wall or on a DIN rail
- Compatible with HBUS and BC development kits
- Time-saving installation with tool-free mounting and assembly of the housing for DIN rails and walls
- Expandable internally with perfboards or PCBs and externally with additional BC range enclosures
- Easy access to all Raspberry Pi ports and SD card without removing the enclosure from the DIN rail
- Pluggable connectivity to the Raspberry Pi GPIO using proven PTSM technology
- Easy connectivity via the HBUS to add extra Raspberry Pi or I/O modules via the DIN rail
Technical Specifications
Accessory Type
Electronic Housing
External Height
89.7mm
External Depth
62.2mm
Product Range
Cases and Enclosures
For Use With
Raspberry Pi A+, B+, B2, B3
External Width
107.6mm
Enclosure / Case Material
Polycarbonate
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114