ex VAT

89.7mm Raspberry Pi Enclosures & Cases:

2 Products Found

Farnell offers enclosures and cases that cater to every possible need of the customers. The user-friendly mounting options of Raspberry Pi enclosures and cases allow them to be easily integrated into any setup.  These are available with an integrated power button and temperature-controlled cooling fan.  Lids can be easily removed, exposing fans and breakout slots for cables and GPIO. Some specialized models are also available for advanced projects with pre-installed fans, GPIO pin access, or camera mounts.

Raspberry Pi enclosures and cases shield almost all Raspberry Pi variants (3, 4, and 5) from hostile environmental conditions (toxic levels of dust and heat), and accidental damage. Their three-piece design is made of chemically recyclable environment friendly Acrylonitrile Butadiene Styrene (ABS) material.

Enclosures and cases also provide easy access to ports and connectors. Our Raspberry Pi enclosures and cases are sleek, minimalist, and stackable. They have integrated mounting features and are available in multiple colors. Enclosures and cases can also be customized to meet the unique requirements of specific projects or applications.

Show More
View
Buyer
Engineer
Manufacturer
For Use With
Accessory Type
External Height
External Width
External Depth
Enclosure / Case Material
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2550729

RoHS

Each
1+
£17.720
5+
£17.370
10+
£17.010
20+
£16.660
50+
£16.300
Min: 1 / Mult: 1
Raspberry Pi A+, B+, B2, B3
Electronic Housing
89.7mm
107.6mm
62.2mm
Polycarbonate
Cases and Enclosures
4048140

RoHS

1 Kit
1+
£50.590
5+
£49.580
10+
£48.570
Min: 1 / Mult: 1
Raspberry Pi A+, B+, B2, B3, B4 Boards
DIN Rail Housing
89.7mm
107.6mm
60.7mm
Polycarbonate
-
1-2 of 2 items
of 1 page(s)
Trade Account