AM1SR-JZ Series Isolated Through Hole DC / DC Converters:
21 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3524066 | Each | 1+ £3.07 5+ £2.99 10+ £2.90 20+ £2.73 50+ £2.58 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | 1.5kV | 5V | Fixed | Through Hole | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | AM1SR-JZ Series | ||||
3524065 | Each | 1+ £2.90 10+ £2.82 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | 1.5kV | 5V | Fixed | Through Hole | 6mm | 10.16mm | 11.6mm | 4.75V | 5.25V | AM1SR-JZ Series | ||||
4063126 | Each | 1+ £2.85 5+ £2.77 10+ £2.69 20+ £2.53 50+ £2.39 | Min: 1 / Mult: 1 | ITE | SIP | - | 750mW | 1 Output | 3.3V | 200mA | Regulated | 1.5kV | 5V | Fixed | - | 6mm | 10.16mm | 11.6mm | 4.75V | 5.25V | AM1SR-JZ Series | ||||
4063143 | Each | 1+ £2.85 5+ £2.77 10+ £2.69 20+ £2.53 50+ £2.39 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 24V | Fixed | - | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | AM1SR-JZ Series | ||||
4063135 | Each | 1+ £2.85 5+ £2.77 10+ £2.69 20+ £2.53 50+ £2.39 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 3.3V | Fixed | - | 8.5mm | 7mm | 13.2mm | 2.97V | 3.63V | AM1SR-JZ Series | ||||
4063133 | Each | 1+ £2.85 5+ £2.77 10+ £2.69 20+ £2.53 50+ £2.39 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | - | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | AM1SR-JZ Series | ||||
4063130 | Each | 1+ £3.53 5+ £3.34 10+ £3.11 20+ £2.93 50+ £2.72 | Min: 1 / Mult: 1 | - | SIP | - | 750mW | 1 Output | 12V | 62mA | Regulated | 1.5kV | 24V | Fixed | - | 6mm | 10.16mm | 11.6mm | 22.8V | 25.2V | AM1SR-JZ Series | ||||
4063142 | Each | 1+ £2.85 5+ £2.77 10+ £2.69 20+ £2.53 50+ £2.39 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | - | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | AM1SR-JZ Series | ||||
4063137 | Each | 1+ £2.85 5+ £2.77 10+ £2.69 20+ £2.53 50+ £2.39 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | - | Fixed | - | 10.16mm | 6mm | 11.6mm | 4.5V | 5.5V | AM1SR-JZ Series | ||||
4063136 | Each | 1+ £2.85 5+ £2.77 10+ £2.69 20+ £2.53 50+ £2.39 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 3.3V | Fixed | - | 8.5mm | 7mm | 13.2mm | 2.97V | 3.63V | AM1SR-JZ Series | ||||
4063127 | Each | 1+ £2.13 5+ £2.11 10+ £2.09 20+ £2.07 | Min: 1 / Mult: 1 | ITE | SIP | - | 750mW | 1 Output | 12V | 62mA | Regulated | 1.5kV | 5V | Fixed | - | 6mm | 10.16mm | 11.6mm | 4.75V | 5.25V | AM1SR-JZ Series | ||||
4063131 | Each | 1+ £2.85 5+ £2.77 10+ £2.69 20+ £2.53 50+ £2.39 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 24V | Fixed | - | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | AM1SR-JZ Series | ||||
4063141 | Each | 1+ £2.85 5+ £2.77 10+ £2.69 20+ £2.53 50+ £2.39 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 24V | Fixed | - | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | AM1SR-JZ Series | ||||
4063128 | Each | 1+ £2.85 5+ £2.77 10+ £2.69 20+ £2.53 50+ £2.39 | Min: 1 / Mult: 1 | - | SIP | - | 750mW | 1 Output | 3.3V | 200mA | Regulated | 1.5kV | 24V | Fixed | - | 6mm | 10.16mm | 11.6mm | 22.8V | 25.2V | AM1SR-JZ Series | ||||
4063129 | Each | 1+ £2.85 5+ £2.77 10+ £2.69 20+ £2.53 50+ £2.39 | Min: 1 / Mult: 1 | - | SIP | - | 750mW | 1 Output | 5V | 150mA | Regulated | 1.5kV | 24V | Fixed | - | 6mm | 10.16mm | 11.6mm | 22.8V | 25.2V | AM1SR-JZ Series | ||||
4063139 | Each | 1+ £2.85 5+ £2.77 10+ £2.69 20+ £2.53 50+ £2.39 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 5V | Fixed | - | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | AM1SR-JZ Series | ||||
Each | 1+ £2.02 100+ £1.82 200+ £1.68 500+ £1.58 1000+ £1.49 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | - | Fixed | - | 10.16mm | 6mm | 11.6mm | 4.5V | 5.5V | AM1SR-JZ Series | |||||
AIMTEC | Each | 43+ £1.94 200+ £1.81 500+ £1.69 1000+ £1.60 | Min: 43 / Mult: 43 | ITE | SIP | - | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 24V | Fixed | - | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | AM1SR-JZ Series | ||||
AIMTEC | Each | 43+ £1.94 200+ £1.81 500+ £1.69 1000+ £1.60 | Min: 43 / Mult: 43 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | - | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | AM1SR-JZ Series | ||||
Each | 1+ £2.17 100+ £1.94 200+ £1.81 500+ £1.69 1000+ £1.60 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 24V | Fixed | - | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | AM1SR-JZ Series | |||||
Each | 1+ £7.09 5+ £5.27 10+ £4.85 20+ £4.50 50+ £4.29 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 24V | Fixed | - | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | AM1SR-JZ Series |