Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM1SS-0312SJZ
Order Code4063135
Product RangeAM1SR-JZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2.850 |
5+ | £2.770 |
10+ | £2.690 |
20+ | £2.530 |
50+ | £2.390 |
Price for:Each
Minimum: 1
Multiple: 1
£2.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1SS-0312SJZ
Order Code4063135
Product RangeAM1SR-JZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width8.5mm
Height7mm
Depth13.2mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeAM1SR-JZ Series
SVHCTo Be Advised
Product Overview
AM1SS-0312SJZ is an AM1SS-JZ series 1W DIP8 DC/DC converter that offers great cost savings due to an improved manufacturing process. This compact DIP8 design will surely benefit your new system design. This offers great operating temperatures, from -40°C to 105°C. Also, an isolation of 1500VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard. The AM1PS-JZ is suitable for instrumentation, industrial controls, industrial applications, telecom, portable equipment, communication and IoT applications. Approved by EN62368-1.
- Typical input voltage is 3.3VDC, output voltage is 12VDC
- Output current is 83mA(max), 8mA(min)
- Typical efficiency is 82%
- Excellent reliability, continuous short circuit protection
- Unregulated output
- Typical switching frequency is 220KHz (full load)
- Black plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimension (L x W x H) is 11.60 x 6.00 x 10.16mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
83mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
7mm
Input Voltage DC Min
2.97V
Product Range
AM1SR-JZ Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
8.5mm
Depth
13.2mm
Input Voltage DC Max
3.63V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate