Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM1SR-0503SJZ
Order Code4063126
Product RangeAM1SR-JZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2.850 |
5+ | £2.770 |
10+ | £2.690 |
20+ | £2.530 |
50+ | £2.390 |
Price for:Each
Minimum: 1
Multiple: 1
£2.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1SR-0503SJZ
Order Code4063126
Product RangeAM1SR-JZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max750mW
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10.16mm
Depth11.6mm
Input Voltage DC Min4.75V
Input Voltage DC Max5.25V
Product RangeAM1SR-JZ Series
SVHCTo Be Advised
Product Overview
AM1SR-0503SJZ is an AM1SR-JZ series 0.75W SIP4 DC/DC converter. This compact industry standard SIP7 pin-out design will surely benefit for the user. It features continuous short circuit protection. This offers great operating temperatures, from -40 to 85°C with full power up to 71°C. Also, an isolation of 1500VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard. It is suitable for instrumentation, industrial controls, communication, IoT applications, telecom, portable equipment. Certified by design to meet EN/UL62368.
- Typical input voltage is 5VDC, output voltage is 3.3VDC
- Output current is 200mA(max), 20mA(min)
- Typical efficiency is 68%
- Excellent reliability and performance
- Regulated output
- Switching frequency is 270KHz
- Black plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimensions (L x W x H) is 11.60 x 6.00 x 10.16mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
4.75V
Product Range
AM1SR-JZ Series
DC / DC Converter Type
SIP
Output Power Max
750mW
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
6mm
Depth
11.6mm
Input Voltage DC Max
5.25V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate