AM1LS-NZ Series Isolated Surface Mount DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3524064 | Each | 1+ £3.280 5+ £3.170 10+ £3.090 20+ £2.620 50+ £2.470 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | 3kV | 5V | Fixed | Surface Mount Device | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | AM1LS-NZ Series | ||||
4062246 | Each | 1+ £3.780 5+ £3.720 10+ £3.560 20+ £3.500 50+ £3.360 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | 1.5kV | 5V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | AM1LS-NZ Series | ||||
Each | 1+ £6.280 5+ £5.340 10+ £4.970 20+ £4.620 50+ £4.270 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | 3kV | 5V | Fixed | Surface Mount Device | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | AM1LS-NZ Series | |||||
Each | 1+ £3.840 5+ £3.180 10+ £2.930 20+ £2.720 50+ £2.590 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | AM1LS-NZ Series | |||||
Each | 1+ £5.410 5+ £4.530 10+ £4.190 20+ £3.900 50+ £3.730 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | AM1LS-NZ Series | |||||
Each | 1+ £6.800 5+ £5.550 10+ £5.140 20+ £4.770 50+ £4.390 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | 1.5kV | 3V | Fixed | - | 8.3mm | 7mm | 12.7mm | 2.97V | 3.63V | AM1LS-NZ Series | |||||
Each | 1+ £7.240 5+ £5.910 10+ £5.480 20+ £5.080 50+ £4.680 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | 1.5kV | 12V | Fixed | - | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | AM1LS-NZ Series | |||||
Each | 1+ £6.390 5+ £5.430 10+ £5.050 20+ £4.700 50+ £4.350 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | 1.5kV | 5V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | AM1LS-NZ Series | |||||
Each | 1+ £6.330 5+ £5.380 10+ £5.000 20+ £4.650 50+ £4.300 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | 1.5kV | 5V | Fixed | - | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | AM1LS-NZ Series | |||||
Each | 1+ £9.540 5+ £7.780 10+ £7.210 20+ £6.880 50+ £6.160 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | 1.5kV | 24V | Fixed | - | 11.2mm | 7.25mm | 12.7mm | 21.6V | 26.4V | AM1LS-NZ Series | |||||